B32778T Series Film Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 20uF 10% 1100V MKP Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

20 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 11.9 mOhms 24 mm (0.945 in) Straight - 40 C + 105 C B32778T Bulk
EPCOS / TDK Film Capacitors 14uF 10% 1300V MKP Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

14 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 13.8 mOhms 24 mm (0.945 in) Straight - 40 C + 105 C B32778T Bulk
EPCOS / TDK Film Capacitors 55uF 10% 450V MKP Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

55 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 7.2 mOhms 24 mm (0.945 in) Straight - 40 C + 105 C B32778T Bulk
EPCOS / TDK Film Capacitors 40uF 10% 575V MKP Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

40 uF 575 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 8.5 mOhms 24 mm (0.945 in) Straight - 40 C + 105 C B32778T Bulk
EPCOS / TDK Film Capacitors 30uF 10% 800V MKP Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

30 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 9.8 mOhms 24 mm (0.945 in) Straight - 40 C + 105 C B32778T Bulk
EPCOS / TDK Film Capacitors 25uF 10% 900V MKP Non-Stocked Lead-Time 8 Weeks
Min.: 560
Mult.: 560

25 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 10.7 mOhms 24 mm (0.945 in) Straight - 40 C + 105 C B32778T Bulk