Horizontal Supercapacitors / Ultracapacitors

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Horiz 6.674In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 8.1 mm KR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,0.68F,30ohm 993In Stock
Min.: 1
Mult.: 1
: 500

680000 uF 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm KW Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,vert 943In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.3 mm KR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,vert 1.274In Stock
Min.: 1
Mult.: 1
: 500

1.5 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.3 mm KR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind 14.214In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell HORZ 40.090In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,1F,30ohm 496In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm KW Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell Cyl 663In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell HORZ 2.144In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 70C 1.819In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 70C 1.192In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL 368In Stock
Min.: 1
Mult.: 1

100000 uF 5 VDC Radial 7.3 mm (0.287 in) 13 mm 11.3 mm 1000 Hour 4 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6 mm PB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PHB SERIES HORZ 195In Stock
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 330 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 25 C + 70 C 9 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES HORZ 124In Stock
Min.: 1
Mult.: 1

3 F 5 VDC Radial 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 70 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 11 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES HORZ 179In Stock
Min.: 1
Mult.: 1

5 F 5.4 VDC Cable 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 0.07 Ohms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 70C 5.638In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Elna Supercapacitors / Ultracapacitors .47F 5.5V Low Resistance 1.708In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 8 mm 1000 Hour 25 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C CBN
Elna Supercapacitors / Ultracapacitors 3.807In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 7.5 mm 1000 Hour 150 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C DBJ Bulk
Elna Supercapacitors / Ultracapacitors 2.746In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 150 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 10 C + 85 C DXJ Bulk
Elna Supercapacitors / Ultracapacitors .33F 5.5V Low Resistance 1.750In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 7.5 mm 1000 Hour 25 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C CBN
Elna Supercapacitors / Ultracapacitors 5.5V .47uF 11.5x13 3.637In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 13 mm 1000 Hour 120 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C DX Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES HORZ 103In Stock
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 200 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 6.3V 70C 550In Stock
Min.: 1
Mult.: 1

100000 uF 6.3 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Elna Supercapacitors / Ultracapacitors .22F 3.6V -20+80% 12.5 x 8.5mm 1.105In Stock
Min.: 1
Mult.: 1
: 1.500

220000 uF 3.6 VDC SMD/SMT 12.5 mm (0.492 in) 8.5 mm 30 Ohms Horizontal EDLC / Supercaps - 25 C + 85 C DVS Reel, Cut Tape, MouseReel
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT 1.859In Stock
1.300Expected 7/20/2026
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 50 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk