TTC2-63W+

Mini-Circuits
139-TTC2-63W+
TTC2-63W+

Mfr.:

Description:
Audio Transformers / Signal Transformers XFRMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.008

Stock:
1.008 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,74 € 16,74 €
10,02 € 200,40 €
9,34 € 467,00 €
8,67 € 867,00 €
8,03 € 1.606,00 €
7,81 € 3.905,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
Module
100 MHz to 6 GHz
50 Ohms
- 40 C
+ 85 C
TTC2
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Rating: 500 mW
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

TTC2-63W+ RF Transformer

Mini-Circuits TTC2-63W+ RF Transformer covers a wide frequency range from 100MHz to 6000MHz for many broadband applications. The compact, surface-mount transmission line core and wire transformer provide a low insertion loss of 2.0dB, typically up to 4GHz. The transformer features a low phase and amplitude unbalance of 5° typical and excellent common-mode rejection performance of 22dB typical. Mini-Circuits TTC2-63W+ RF Transformer measures 0.10" x 0.06" x 0.07" to accommodate dense circuit board layouts.