ADFGP.60A.01.0150D

Taoglas
960-ADFGP.60A.0150D
ADFGP.60A.01.0150D

Mfr.:

Description:
Antennas Circular Triple Band Active Patch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,45 € 132,45 €
112,21 € 1.122,10 €
109,30 € 2.732,50 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
Patch
1.17645 GHz
1.602 GHz
GLONASS, Galileo, BEIDOU, Compass,SBAS
Round
Straight
26.3 dB, 27 dB, 24 dB, 25.3 dB, 25.1 dB, 24.6 dB
50 Ohms
2:1
- 40 C
+ 85 C
6 Band
Connector
Connector
SMA
1176.45 MHz, 1227.6 MHz, 1278 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz
GNSS
19.1 mm
RG-174
ADFGP.60A
Bulk
Brand: Taoglas
Cable Length: 150 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

ADFGP.60A.01.0150D GNSS High Precision Antenna

Taoglas ADFGP.60A.01.0150D GNSS High Precision Antenna is a multi-band active antenna designed to provide excellent positional accuracy on the full GNSS spectrum. This antenna covers GPS/QZSS L1/L2/L5/L6, GLONASS G1/G2/G3, Galileo E1/E5a/E5b, BeiDou B1/B2a/B2b/B3, NAVIC L5, SBAS (WAAS/EGNOS/GAGAN/SDCM/SNAS), and L-band corrections. The featured correction implementation allows the designer to achieve higher location accuracy and stability of position tracking in urban environments. The ADFGP.60A.01.0150D antenna offers Terrablast circular stacked patch construction that provides excellent performance across the full bandwidth while reducing antenna weight by nearly 40% compared to other antenna options. Taoglas ADFGP.60A.01.0150D GNSS High Precision Antenna is suitable for autonomous driving, unmanned aerial vehicles, precision agriculture, and precision positioning for robotics.