ACC-930-033-R

Lantronix
515-930-033-R
ACC-930-033-R

Mfr.:

Description:
Antennas 802.11b/g Antenna 2.4GHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.5 GHz
5.85 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
Chip
2.2 dBi
2 Band
PCB Mount
DIP
WIPORT
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 16,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
5A992.C

MatchPort® b/g & b/g Pro Embedded Device Servers

Lantronix MatchPort® b/g Embedded Device Servers enable wireless networking into any electronic device with a serial interface. These full-featured turnkey-embedded device server modules allow products to be wirelessly accessed and controlled over the internet. The device servers feature a built-in web server for device communication and configuration with a standard browser. The powerful MatchPort b/g Pro version offers enterprise-level security and Lantronix innovative SmartRoam® technology to ensure smooth transitions between access points.

FEATURED PRODUCTS
LANTRONIX