AFC8513U4GS-0100S

ABRACON
815-AFC8513U4GS0100S
AFC8513U4GS-0100S

Mfr.:

Description:
Antennas Internal/Embedded Antennas Flexible Adhesive Mount IPEX (F)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,71 € 6,71 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
698 MHz
4 GHz
4G/5G, Cellular (NBIoT, LTE)
GNSS
WiFi
IoT
PCB Trace
I-Bar Flex
5 dBi
50 Ohms
3
5 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
IPEX-1 Female
2.349 GHz
M2M, Weareables, Set Top Boxes, Transportation, Home Automation, Smart Metering, Smart City
85 mm
13.8 mm
0.2 mm
100 mm RF1.13
AFC
Bulk
Brand: ABRACON
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99

AFC8513U4G 5G / 4G / LTE Flexible Antennas

Abracon AFC8513U4G 5G / 4G / LTE Flexible Antennas are wideband antennas serving cellular 5G / 4G / LTE / 2G / GSM and dual-band Wi-Fi® 2.4GHz / 5GHz networks. Abracon AFC8513U4G Antennas are also designed for GNSS and provide high efficiency of greater than 60% across all bands. Applications include the Internet of Things (IoT), machine-to-machine (M2M), wearables, transportation, and more.