TNR Varistors

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 65VDC 82V 1250A AEC-Q200 1.593In Stock
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 460VDC 560V 4500A AEC-Q200 488In Stock
Min.: 1
Mult.: 1

V MOVs Bulk
Chemi-Con Varistors 18VDC 22V 2000A AEC-Q200 650In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 14 J 0.033 uF - 40 C + 85 C Bulk
Chemi-Con Varistors 670VDC 820V 6500A AEC-Q200 494In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 7.5 kA 325 J 700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 85VDC 100V 600A AEC-Q200 2.940In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 7.5 mm 800 A 3 J 350 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 1250A AEC-Q200 2.960In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 8.5 mm 1.25 kA 7 J 650 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 14VDC 18V 500A AEC-Q200 1.390In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 2.2 J 8000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 2500A AEC-Q200 850In Stock
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 410VDC 510V 2500A AEC-Q200 900In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10 mm 3.5 kA 67 J 210 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 460VDC 560V 2500A AEC-Q200 683In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 922 V 10 mm 3.5 kA 67 J 195 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 410VDC 510V 7000A AEC-Q200 465In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 21.5 mm 10 kA 273 J 1100 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 170VDC 200V 600A AEC-Q200 2.605In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 6 J 110 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 65VDC 82V 2000A AEC-Q200 1.829In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 3 kA 10 J 1700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 170VDC 200V 2500A AEC-Q200 400In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 10 mm 3.5 kA 25 J 500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 1465VDC 1800V 3000A AEC-Q200 498In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 12 mm 4.2 kA 183 J 110 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 825VDC 1000V 4500A AEC-Q200 693In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 200 J 210 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 2000A AEC-Q200 378In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 20 mm 3 kA 44 J 0.015 uF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 2500A AEC-Q200 915In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 55 J 240 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 670VDC 820V 4500A AEC-Q200 67In Stock
1.000Expected 7/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 165 J 250 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 2000A AEC-Q200 793In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 20 mm 3 kA 25 J 0.021 uF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 7000A AEC-Q200 500In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 250 J 1200 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 460VDC 560V 6500A AEC-Q200 390In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 922 V 20 mm 7.5 kA 273 J 1000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 1250A AEC-Q200 2.809In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 8.5 mm 1.75 kA 27.5 J 130 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 2500A AEC-Q200 1.500In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 3.5 kA 14.5 J 1400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200 979In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 220 pF - 40 C + 85 C Bulk