T520 Series Tantalum Capacitors - Polymer

Results: 586
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms 19.361In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 20% ESR=50mOhms 1.895In Stock
2.500Expected 9/8/2026
Min.: 1
Mult.: 1
: 2.500

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms 11.554In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 2.5 VDC SMD/SMT 20 % 1311 40 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 5.371In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=7mOhms 3.900In Stock
Min.: 1
Mult.: 1
: 2.000

220 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms 4.295In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2312 15 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=12mOhms 914In Stock
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=35mOhms 1.640In Stock
Min.: 1
Mult.: 1
: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 20% ESR=25mOhms 2.647In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2312 25 mOhms 132 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=15mOhms 1.801In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 3 VDC SMD/SMT 20 % 2917 15 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms 7.643In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=80mOhms 2.682In Stock
Min.: 1
Mult.: 1
: 2.500

100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms 1.549In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=18mOhms 3.398In Stock
Min.: 1
Mult.: 1
: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1311 18 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms 4.083In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=18mOhms 1.900In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 15uF 1206 20% ESR=80mOhms 47.342In Stock
Min.: 1
Mult.: 1
: 2.000

15 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 15 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=15mOhms 1.419In Stock
Min.: 1
Mult.: 1
: 500

680 uF 3 VDC SMD/SMT 20 % 2917 15 mOhms 204 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms 3.835In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 2.5 VDC SMD/SMT 20 % 2917 30 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=9mOhms 2.250In Stock
Min.: 1
Mult.: 1
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms 4.097In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 10 VDC SMD/SMT 20 % 2312 25 mOhms 100 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=12mOhms 1.439In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 2.5 VDC SMD/SMT 20 % 2312 12 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms 3.000In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

220 uF 4 VDC SMD/SMT 20 % 1411 25 mOhms 88 uA - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 2.102In Stock
Min.: 1
Mult.: 1
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=18mOhms 340In Stock
Min.: 1
Mult.: 1
: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel