Nanoblade Series Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Length Width IP Rating Cable Type Series Packaging
Ezurio Antennas Embed,Nblade,175A,11 3IPX 2.016In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar Flex 2 dBi, 3.9 dBi, 4 dBi 50 Ohms 2:1 - 30 C + 70 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.2 GHz, 5.8 GHz 2 in 0.65 in 175 mm RF1.13 Nanoblade Bulk
Ezurio Antennas Embed,Nblade,100MM,I MHF 3.675In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 2 dBi, 3.9 dBi, 4 dBi 50 Ohms 2:1 - 30 C + 75 C 3 Band PCB Mount Connector IPEX MHF 2.45 GHz, 5.25 GHz, 5.8 GHz 5.08 cm 1.65 cm IP67 100 mm RF1.13 Nanoblade Bulk
Ezurio Antennas EMBED,Nblade,100MM,D1.13 2.4/4.9GHz,MHF4L 164In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 6 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar 3.19 dBi, 4.1 dBi, 4.35 dBi 50 Ohms 2:1 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF4L 2.45 GHz, 5.25 GHz, 5.8 GHz 2 in 0.65 in 100 mm RF1.13 Nanoblade Bulk
Ezurio Antennas EMBED,NBLADE,200L,UF L Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 200
Unspecified Antennas U.FL Female Nanoblade Bulk
Ezurio ENB2449A1-12UFL
Ezurio Antennas CLIENT M2M,EMBED,2.4/5.5GHz, NBL ADE, Non-Stocked
Min.: 1
Mult.: 1
Unspecified Antennas U.FL Female Nanoblade