Solid State Relays - PCB Mount

Results: 2.600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount 25mA 1.4V DC 0.5A 48V AC/DC 4-Pin SMD 2.036In Stock
4.400On Order
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOS-FET RELAY 861In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 120 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics Solid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 3.186In Stock
5.620Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-80V 0-120mA, 1 Form A 604In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Toshiba Solid State Relays - PCB Mount Photorelay 1-Form-A VOFF=60V 0.5A 2Ohm 3.651In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SOP-4 Photo MOSFET 30 mA - 40 C + 110 C 4.55 mm (0.179 in) 3.7 mm (0.146 in) 2.1 mm (0.083 in) TLP172AM
Toshiba Solid State Relays - PCB Mount Photorelay; S-VSON4T; 125C; ; 781In Stock
5.000Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.2 VDC S-VSON-4 Photo MOSFET - 40 C + 125 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in)
Toshiba Solid State Relays - PCB Mount Photorelay Voff=40V Ion=0.12A Ron=14Ohm 3.504In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3440
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch 2.536In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 370 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.36 VDC DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch 1.125In Stock
2.000Expected 4/3/2026
Min.: 1
Mult.: 1

Tube PCB Mount 370 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.36 VDC MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch 8.999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 370 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.55 mm (0.258 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl 2.570In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC DIP-6 MOSFET 50 mA - 40 C + 100 C 7.6 mm (0.299 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch 3.943In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 100 C 6.65 mm (0.262 in) 4.69 mm (0.185 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch 2.041In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-4 MOSFET 50 mA - 40 C + 100 C 6.65 mm (0.262 in) 4.69 mm (0.185 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl 4.202In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.36 VDC SOP-4 MOSFET 50 mA - 40 C + 100 C 4.57 mm (0.18 in) 4.42 mm (0.174 in) 2.12 mm (0.083 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 1.900In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.36 VDC MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch 2.166In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.36 VDC SOIC-8 MOSFET 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Closed Form 1B 350V 1.483In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 350 VAC, 350 VDC 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 350V 472In Stock
1.750Expected 4/17/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 150 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Dual Normally Open Form 1A 250V 1.761In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 5.941In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 350 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 6.464In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 350 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 3.062In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 200 VAC, 200 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 250V 1.569In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Form 1A 2.158In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A 3.641In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 140 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)