Omron Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 738
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Omron Automation and Safety Solid State Relays - SSRs SSR 10A DC LOAD TUV MARK 332In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 5 VDC to 200 VDC 1 Form A (SPST-NO) Hockey Puck 5 VDC to 24 VDC - 30 C + 80 C 58 mm 4 mm 27 mm
Omron Electronics Solid State Relays - PCB Mount PSON MOSFET 60V 3A 2.954In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SON-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 110 C 3.4 mm (0.134 in) 2.1 mm (0.083 in) 1.3 mm (0.051 in) Reel, Cut Tape
Omron Electronics Solid State Relays - PCB Mount MOS-FET RELAY 11.427In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 450 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) VSON-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Omron Electronics Solid State Relays - PCB Mount MOSFET VSON 2.369In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 100 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) VSON-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Omron Electronics Solid State Relays - PCB Mount SIGNAL RELAYS MOSFET VSON 861In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 250 mA 40 VAC 1 Form A (SPST-NO) VSON-4 - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY 637In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 400 VAC 1 Form A (SPST-NO) SMD DIP-4 1.27 VDC to 1.5 VDC 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube
Omron Electronics Solid State Relays - PCB Mount 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF 4.887In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 1 A 40 VAC, 40 VDC 1 Form A (SPST-NO) SOP-4 1.18 VDC to 1.48 VDC 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Omron Automation and Safety Solid State Relays - PCB Mount SOLID STATE RELAY 142In Stock
Min.: 1
Mult.: 1
100 mA 100 VAC to 240 VAC
Omron Electronics Solid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/TH 2.400In Stock
Min.: 400
Mult.: 400

PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) DIP-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube
Omron Electronics Solid State Relays - PCB Mount 60V, SPST-NO, USOP4 SMT 400mA 1ohm 20pF 637In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 420In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Omron Electronics Solid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF 2.264In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SMD DIP-6 - 20 C + 65 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Bulk
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay VSONR 20V, 1formA, 1000 mA 810In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 A 20 VAC, 20 VDC 1 Form A (SPST-NO) VSON-4 4 VDC to 6 VDC 6.3 mA - 40 C + 110 C 2.75 mm (0.108 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF 839In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) SSOP-4 1 VDC to 1.3 VDC 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Omron Electronics Solid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm 582In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) DIP-8 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Reel, Cut Tape
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 1.102In Stock
Min.: 1
Mult.: 1

PCB Mount 3.5 A 100 VAC, 100 VDC 1 Form A (SPST-NO) DIP-6 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Tube
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 1.488In Stock
Min.: 1
Mult.: 1

PCB Mount 2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) DIP-4 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay Module 1a SPST-NO + Tswitch 92In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 200 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) SMD DIP-6 2.2 VDC to 2.8 VDC 30 mA - 40 C + 110 C 5 mm (0.197 in) 3.75 mm (0.148 in) 2.7 mm (0.106 in) Reel, Cut Tape
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY 398In Stock
Min.: 1
Mult.: 1

PCB Mount 90 mA 600 VAC 1 Form A (SPST-NO) DIP-4 1.27 VDC to 1.5 VDC 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube


Omron Automation and Safety Solid State Relays - SSRs 75A,100 to 240VAC, zero cross 3In Stock
Min.: 1
Mult.: 1
Chassis Mount 75 A 100 VAC to 240 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC 5 mA - 30 C + 80 C 150 mm 120 mm 120 mm
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 50V USOP4 350In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay 60V 1 form A, 0.4A, 5V 303In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) S-VSON-4 4 VDC to 6 VDC 6.2 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape
Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-75V "0-400mA, 1 Form A 1.721In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 400 mA 75 VAC, 75 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Omron Automation and Safety Solid State Relays - SSRs 24VDC/100-240VAC 20A 139In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Hockey Puck 19.2 VDC to 28.8 VDC - 30 C + 80 C 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Solid State Relays - SSRs Photocoupler, 3 Amp Input 5-24VDC 35In Stock
Min.: 1
Mult.: 1

Socket Mount 3 A 4 VDC to 48 VDC 1 Form A (SPST-NO) 4 VDC to 28 VDC - 30 C + 80 C 28 mm 21.5 mm 36.5 mm