Optically Isolated Gate Drivers

Results: 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Toshiba Optically Isolated Gate Drivers Photocoupler 35V I-Temp 5.299In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 50 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 1.841In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Reel, Cut Tape


Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; wider lead; High Temp; RoHS 1.720In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 3.143In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 2 Channel 1.26 V 5 V 50 mA 5300 Vrms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 1.785In Stock
Min.: 1
Mult.: 1
: 1.000

VO1263 SMD/SMT SMD-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Reel, Cut Tape, MouseReel


Vishay Semiconductors Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr 2.716In Stock
Min.: 1
Mult.: 1

VO3120 Through Hole DIP-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Tube
Infineon Technologies Optically Isolated Gate Drivers LEVEL SHIFT DRIVER 2.435In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Optically Isolated Gate Drivers Isolated Dual-Input Control High-Side/Low-Side Half-Bridge Gate Driver 464In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOIC 2 Channel 5 kV - 40 C + 125 C 2.215 W 65 ns 20 ns 20 ns Reel, Cut Tape
Monolithic Power Systems (MPS) Optically Isolated Gate Drivers Isolated Dual-Input Control Independent Dual-Channel Gate Driver 495In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOIC-16 2 Channel 1.5 kV rms - 40 C + 125 C 2.115 W 65 ns 20 ns 20 ns Reel, Cut Tape
Monolithic Power Systems (MPS) Optically Isolated Gate Drivers Isolated Dual-Input Control Independent Dual-Channel Gate Driver 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOIC-16 2 Channel 5 kV rms - 40 C + 125 C 2.215 W 65 ns 20 ns 20 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Photo-IC 3750 Vrms 35V VCC 5mA 30V 4.051In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 700 ns 50 ns 50 ns Tube

Toshiba Optically Isolated Gate Drivers Gate Drive Coupler Wide Creepage 10.710In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.55 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 260 mW 200 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 1.350In Stock
Min.: 1
Mult.: 1
: 1.500

TLP5752 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Reel, Cut Tape


Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 4A; High Temp; RoHS; VDE 1.482In Stock
1.500Expected 7/31/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape, MouseReel

Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 2.870In Stock
Min.: 1
Mult.: 1

VO1263 SMD/SMT SMD-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube

Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 1.458In Stock
Min.: 1
Mult.: 1

VO1263 Through Hole DIP-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube
Texas Instruments Optically Isolated Gate Drivers 3.75kVrms 4A/5A sin gle-channel opto-com A 595-UCC23313BDWY 1.357In Stock
1.700Expected 7/27/2026
Min.: 1
Mult.: 1
: 850

UCC23313 SMD/SMT SOIC-6 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 3.75kVrms 4A/5A sin gle-channel opto-com A 595-UCC23313DWY 693In Stock
850Expected 7/23/2026
Min.: 1
Mult.: 1
: 850

UCC23313 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5.7kVrms 1.5A/2A sin gle-channel opto-co A 595-UCC23511BDWY 446In Stock
850Expected 6/12/2026
Min.: 1
Mult.: 1
: 850

UCC23511 SMD/SMT SOIC-6 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5.7kVrms 1.5A/2A sin gle-channel opto-co A 595-UCC23511DWY 1.549In Stock
Min.: 1
Mult.: 1
: 850

UCC23511 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5.7kVrms 4A/5A sing le-channel opto-comp A 595-UCC23513DWY 291In Stock
2.550Expected 8/27/2026
Min.: 1
Mult.: 1
: 850

UCC23513 SMD/SMT SOIC-6 - 40 C + 125 C 750 mW 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514MDWV 43In Stock
4.000Expected 6/4/2026
Min.: 1
Mult.: 1
: 1.000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514SDWV 1.551In Stock
Min.: 1
Mult.: 1
: 1.000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Texas Instruments Optically Isolated Gate Drivers 5kVrms 4A/5A single -channel opto-compat A 595-UCC23514VDWV 250In Stock
Min.: 1
Mult.: 1
: 1.000

UCC23514 SMD/SMT SOIC-8 - 40 C + 125 C 105 ns 28 ns 25 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns 160In Stock
Min.: 1
Mult.: 1

TLP151A SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 10 mA 3750 Vrms - 40 C + 110 C 80 mW 500 ns 50 ns 50 ns Tube