Galvanically Isolated Gate Drivers

Results: 1.360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Analog Devices Galvanically Isolated Gate Drivers Isolated Precision Gate Drivr 4 A Output 148In Stock
Min.: 1
Mult.: 1

ADUM7223 SMD/SMT LGA-13 - 40 C + 125 C 12 ns 12 ns Tray
Analog Devices Galvanically Isolated Gate Drivers Iso.PrecHalf-BridgeDriv 4A Output 216In Stock
Min.: 1
Mult.: 1

ADUM7234 SMD/SMT SOIC-16 - 40 C + 105 C 14 ns 14 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 1.249In Stock
Min.: 1
Mult.: 1
: 1.500

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3.0kVrms 4A/6A dual- channel isolated ga A 595-UCC21222D 52In Stock
2.500Expected 10/1/2026
Min.: 1
Mult.: 1
: 2.500

UCC21222 SMD/SMT SOIC-16 2 Channel 3 kV - 40 C + 125 C 950 mW 45 ns 8 ns 8 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 4-A 6-A 5 .7-kVRMS isolated A A 595-UCC21530QDWKQ1 292In Stock
2.000Expected 6/23/2026
Min.: 1
Mult.: 1
: 2.000

UCC21530 SMD/SMT SOIC-14 - 40 C + 125 C 1.81 W 30 ns 6 ns 7 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated ga 153In Stock
2.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 2.000

UCC21540A SMD/SMT SOIC-16 2 Channel 5.7 kV - 40 C + 125 C 950 mW 45 ns 5 ns 6 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated ga A 595-UCC21540DW 955In Stock
Min.: 1
Mult.: 1
: 2.000

UCC21540 SMD/SMT SOIC-16 2 Channel 5.7 kV - 40 C + 125 C 950 mW 45 ns 5 ns 6 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 5.7kVrms 10A single-channel i A 595-UCC21710QDWQ1 31In Stock
6.000Expected 7/9/2026
Min.: 1
Mult.: 1
: 2.000

UCC21710 SMD/SMT SOIC-16 - 40 C + 125 C 985 mW 130 ns 33 ns 27 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 5.7-kVrms +/-10A single-chann A 595-UCC21732QDWQ1 70In Stock
4.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 2.000

UCC21732 SMD/SMT SOIC-16 - 40 C + 125 C 985 mW 130 ns 28 ns 24 ns AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3kVrms/5kVrms 2A/1A single-channel isol A 595-UCC5310MCDWV 801In Stock
Min.: 1
Mult.: 1
: 1.000

UCC5310 SMD/SMT SOIC-8 - 40 C + 125 C 1.04 W 75 ns 12 ns 10 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5A/5A 3-kVRMS Singl ChanelIsolGateDrive A 595-UCC5350MCD 124In Stock
5.000Expected 8/13/2026
Min.: 1
Mult.: 1
: 2.500

UCC5350 SMD/SMT SOIC-8 - 40 C + 125 C 1.14 W 100 ns 10 ns 10 ns Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5A/5A 3-kVRMS Singl e-Channel A 595-UCC5 A 595-UCC5350SBD 124In Stock
7.500Expected 9/1/2026
Min.: 1
Mult.: 1
: 2.500

UCC5350 SMD/SMT SOIC-8 - 40 C + 125 C 1.21 W 100 ns 10 ns 10 ns Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 560In Stock
5.000Expected 7/13/2026
Min.: 1
Mult.: 1
Max.: 250
: 2.500

STGAP2S SMD/SMT - 40 C + 125 C 30 ns 30 ns Reel, Cut Tape, MouseReel


STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 12In Stock
2.000Expected 6/29/2026
Min.: 1
Mult.: 1
: 1.000

STGAP2SICS 5 kV Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Automotive advanced isolated gate driver for IGBTs and SiC MOSFETs 185In Stock
2.000Expected 7/29/2026
Min.: 1
Mult.: 1
Max.: 50
: 1.000

SMD/SMT SO-36W 2 Channel 5330 Vrms - 40 C + 125 C 100 ns 15 ns 45 ns AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 50In Stock
Min.: 1
Mult.: 1

ADUM3223 SMD/SMT SOIC-16 3 kVrms - 40 C + 125 C 12 ns 12 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Auto, Iso Half-bridge Gate Driver 187In Stock
Min.: 1
Mult.: 1

ADUM4135 SMD/SMT SOIC-16 - 40 C + 125 C 70 ns 22.9 ns 22.9 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 4.5V 203In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w/Deadtime UVLO 7.5V 60In Stock
1.000Expected 7/13/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 191In Stock
Min.: 1
Mult.: 1

ADUM4223 SMD/SMT SOIC-16 5 kVrms - 40 C + 125 C 2.77 W 12 ns 12 ns Tube
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 81In Stock
Min.: 1
Mult.: 1

ADUM4223 SMD/SMT SOIC-16 5 kVrms - 40 C + 125 C 2.77 W 12 ns 12 ns Tube
Analog Devices Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A 129In Stock
Min.: 1
Mult.: 1

ADUM4223 SMD/SMT SOIC-16 - 40 C + 125 C AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver 11In Stock
2.679On Order
Min.: 1
Mult.: 1

ADUM5230 SMD/SMT SOIC-16 2 Channel 2500 Vrms - 40 C + 105 C 150 mW Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO HS/LS isolated gate driver 52In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO HS/LS isolated gate driver 31In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 Tube