Phototransistors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Maximum On-State Collector Current Collector- Emitter Voltage VCEO Max Collector-Emitter Breakdown Voltage Collector-Emitter Saturation Voltage Dark Current Rise Time Fall Time Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature
LITEON Phototransistors Phototrans Filtered 110.499In Stock
Min.: 1
Mult.: 1

T-1 940 nm 30 V 100 nA 10 us 10 us 100 mW - 40 C + 85 C
LITEON Phototransistors Phototransistor Pin,.100", 2uA 8.575In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
LITEON Phototransistors Phototrans Filtered 1.508In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
LITEON LTR-526AD
LITEON Phototransistors Phototrans Filtered 824In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
LITEON Phototransistors Phototrans Clear 10.233In Stock
Min.: 1
Mult.: 1

30 V 100 nA 10 us 15 us 100 mW - 40 C + 85 C
LITEON LTR-743DBM1-TA
LITEON Phototransistors Phototransistor PTX TBIT. 15" HT T/R 302In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker SMD/SMT 880 nm 30 nA 5 ns 5 ns 150 mW - 40 C + 85 C
LITEON LTR-5576D
LITEON Phototransistors Phototransistor PTX TBIT,. 2" HT 10.000In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 30 V 30 V 100 mV 100 pA 100 mW - 40 C + 85 C
LITEON Phototransistors Phototrans Clear 1.190In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 Through Hole 940 nm 4 mA 30 V 30 V 400 mV 100 nA 10 us 15 us 100 mW - 40 C + 85 C
LITEON Phototransistors Phototrans Trans 2.507In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 940 nm 2.4 mA 30 V 30 V 400 mV 100 pA 20 us 20 us 100 mW - 40 C + 85 C
LITEON Phototransistors Phototrans Clear 1.671In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 9.6 mA 30 V 30 V 400 mV 100 nA 10 us 15 us 100 mW - 40 C + 85 C
LITEON Phototransistors Photo Diode Dark 4.888In Stock
Min.: 1
Mult.: 1

Phototransistors T-1 3/4 Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
LITEON Phototransistors Phototrans Clear 2.146In Stock
2.000On Order
Min.: 1
Mult.: 1

T-1 940 nm 30 V 100 nA 10 us 15 us 100 mW - 40 C + 85 C
LITEON Phototransistors Phototrans Filtered 55In Stock
3.000Expected 6/10/2026
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
LITEON Phototransistors Phototrans Filtered 981In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
LITEON Phototransistors Phototransistor PTX 5mm, Filtr 7.102In Stock
Min.: 1
Mult.: 1

T-1 3/4 3.6 mA 30 V 100 nA 10 us 15 us 100 mW - 40 C + 85 C
LITEON LTR-301
LITEON Phototransistors Phototrans Clear 3.711In Stock
15.000On Order
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 940 nm 3.84 mA 30 V 30 V 400 mV 100 nA 10 us 15 us 100 mW - 40 C + 85 C
LITEON LTR-536AB
LITEON Phototransistors Phototransistor Pin,.100", 2uA 713In Stock
Min.: 1
Mult.: 1

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
LITEON Phototransistors Phototransistor PTX, 5mm, CLEAR Non-Stocked Lead-Time 12 Weeks
Min.: 9.000
Mult.: 3.000
: 3.000

LITEON LTR-309-IBT
LITEON Phototransistors PT/IR LTR-309 PTR SIDE LOOKING Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

LITEON LTR-526AB
LITEON Phototransistors Phototransistor Pin,.100", 2uA Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 1.000

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
LITEON LTR-546AB
LITEON Phototransistors Phototrans Filtered Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 1.000

Phototransistors Side Looker Through Hole 900 nm 30 nA 50 ns 50 ns 150 mW - 40 C + 85 C
LITEON LTR-5579DP1
LITEON Phototransistors Phototransistor PTX TBIT,. 2" HT Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 1.000

LITEON LTR-5986D
LITEON Phototransistors Phototransistor PTX, TBIT,. 157" HT Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 1.000

LITEON LTR-5986H
LITEON Phototransistors Phototransistor PTX, TBIT,. 157" HT Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 1.000

LITEON LTR-C9303B
LITEON Phototransistors PT/IR LTR-C9303B SMD LED Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500