Photodiodes

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Dark Current Vr - Reverse Voltage Rise Time Fall Time Half Intensity Angle Degrees Minimum Operating Temperature Maximum Operating Temperature Series Qualification
Optek / TT Electronics Photodiodes Photodiode Array 503In Stock
Min.: 1
Mult.: 1
: 500

Photodiode Arrays SMD/SMT 890 nm 10 nA 50 V - 55 C + 125 C OPB2100
Optek / TT Electronics Photodiodes Photodiode 942In Stock
Min.: 1
Mult.: 1

PIN Photodiodes Side Looker Through Hole 935 nm 1 nA 60 V 5 ns 5 ns 45 deg - 40 C + 100 C
Optek / TT Electronics Photodiodes Photodiode Array 92In Stock
Min.: 1
Mult.: 1

Photodiode Arrays SMD/SMT 890 nm 5 uA 50 V - 55 C + 125 C
Vishay Semiconductors Photodiodes PHOTO PIN DIODE SMD Low profile Top View 6.0 mm 4.322In Stock
Min.: 1
Mult.: 1
: 1.500

PIN Photodiodes 4.8 mm x 2.5 mm x 0.5 mm SMD/SMT 890 nm 10 nA 20 V 40 ns 40 ns 65 deg - 40 C + 85 C
Advanced Photonix Photodiodes 15In Stock
Min.: 1
Mult.: 1

Photodiodes TO-5 Through Hole 50 nA 7 V - 40 C + 125 C
Broadcom / Avago Photodiodes SiPM PCB 1x1 2mm 40um NUV-MT 1.329In Stock
Min.: 1
Mult.: 1

Photodiode Arrays SMD/SMT 420 nm 980 nA 55 ns - 20 C + 60 C AFBR
Broadcom / Avago Photodiodes Silicon Photomultiplier - Photodiodes single SiPM PCB 4x4mm2 40um NUV-MT 2.320In Stock
Min.: 1
Mult.: 1

Photodiode Arrays SMD/SMT 420 nm 3.3 uA 32.5 V 55 ns - 20 C + 60 C AFBR
Broadcom / Avago Photodiodes Silicon Photomultiplier - Photodiodes single SiPM PCB 6x6mm2 40um NUV-MT 485In Stock
500Expected 7/9/2026
Min.: 1
Mult.: 1

Photodiode Arrays SMD/SMT 420 nm 8.6 uA 32.5 V 55 ns - 20 C + 60 C AFBR
Advanced Photonix Photodiodes 9.7x9.7 mm active area high sensitivity solderable photodiode chip 151In Stock
Min.: 1
Mult.: 1

Photodiodes 970 nm 600 nA Solderable Chip
Broadcom / Avago Photodiodes spectr Qmini2 deep UV 2In Stock
Min.: 1
Mult.: 1

AFBR
ams OSRAM Photodiodes OSRAM TOPLED D5140, SFH 2202 - Broadband Silicon PIN Photodiode 2.595In Stock
Min.: 1
Mult.: 1
: 1.500

PIN Photodiodes 5.09 mm x 4 mm x 0.85 mm SMD/SMT 940 nm 100 pA 16 V 250 ns 200 ns 60 deg - 40 C + 85 C SFH 2202
Vishay Photodiodes PIN Photodiode 0805, Sensitivity 550nm to 1040nm 4.982In Stock
Min.: 1
Mult.: 1
: 3.000

PIN Photodiodes 0805 (2012 metric) SMD/SMT 910 nm 1 nA 20 V 100 ns 100 ns 55 deg - 40 C + 125 C VEMD4010X02
Vishay Photodiodes PIN Photodiode 0805, Sensitivity 730nm to 960nm 5.351In Stock
Min.: 1
Mult.: 1
: 3.000

PIN Photodiodes 0805 (2012 metric) SMD/SMT 830 nm 2 nA 20 V 160 ns 125 ns 56 deg - 40 C + 125 C VEMD4160X02
Advanced Photonix Photodiodes 1.966In Stock
Min.: 1
Mult.: 1
: 3.000

PIN Photodiodes 0805 (2012 metric) SMD/SMT 680 nm 1 nA 50 V - 40 C + 105 C
Advanced Photonix Photodiodes 54In Stock
200Expected 8/5/2026
Min.: 1
Mult.: 1

PIN Photodiodes TO-46 Through Hole 1100 nm 200 nA 25 V 50 ns 50 ns - 40 C + 125 C
Advanced Photonix Photodiodes 87In Stock
Min.: 1
Mult.: 1

PIN Photodiodes TO-5 Through Hole 1100 nm 1.6 nA 50 V 190 ns 190 ns - 40 C + 125 C
Advanced Photonix Photodiodes 66In Stock
Min.: 1
Mult.: 1

Quad Photodiodes TO-5 Through Hole 1700 nm 800 pA 20 V 20 ns - 40 C + 85 C
Advanced Photonix Photodiodes 6.531In Stock
Min.: 1
Mult.: 1

PIN Photodiodes T-1 (3 mm) Through Hole 1100 nm 2 nA 50 V - 40 C + 80 C
ams OSRAM Photodiodes PHOTODIODE 52.946In Stock
Min.: 1
Mult.: 1

PIN Photodiodes T-1 3/4 Through Hole 900 nm 1 nA 20 V 5 ns 5 ns 10 deg - 40 C + 100 C SFH 213 FA
Vishay Semiconductors Photodiodes 50 Degree 300mW 2.905In Stock
Min.: 1
Mult.: 1

Photodiodes TO-5 Through Hole 565 nm 2 nA 10 V 3.1 us 3 us 50 deg - 55 C + 125 C BPW17N

Vishay Semiconductors Photodiodes 0805 350 to 1120nm +/-60 deg 48.691In Stock
18.000Expected 6/4/2026
Min.: 1
Mult.: 1
: 3.000

PIN Photodiodes SMD/SMT 900 nm 1 nA 60 V 100 ns 100 ns 60 deg - 40 C + 100 C TEMD AEC-Q100
Advanced Photonix Photodiodes Low Noise InGaAs Photodiode Assembly 2.507In Stock
Min.: 1
Mult.: 1
: 3.000
Photodiodes 1206 (3216 metric) SMD/SMT 1700 nm 200 pA 20 V - 40 C + 100 C
onsemi Photodiodes J-SERIES 3MM 20U TSV 1.665In Stock
Min.: 1
Mult.: 1
: 3.000

Photodiode Arrays SMD/SMT 420 nm 450 nA 160 ps - 40 C + 85 C J-Series SIPM
Vishay Photodiodes PHOTO PIN DIODE SMD Low profile Top View 2.8 mm(2) 1.175In Stock
Min.: 1
Mult.: 1
: 1.500

Photodiodes SMD/SMT 940 nm 20 V 30 ns 30 ns 60 deg - 40 C + 85 C VEMD8083
Broadcom / Avago Photodiodes SMT PIN Photodiode 14.975In Stock
Min.: 1
Mult.: 1

PIN Photodiodes SMD-3 SMD/SMT 960 nm 10 nA 30 V 19 deg - 40 C + 85 C AEPD