Photodiodes

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Dark Current Vr - Reverse Voltage Rise Time Fall Time Half Intensity Angle Degrees Minimum Operating Temperature Maximum Operating Temperature Series Qualification
Coherent Photodiodes 35 GHz single photodetector chip, single input, single wavelength 1550nm, no impedance match Non-Stocked
Min.: 50
Mult.: 50

CXPDV2
Coherent Photodiodes 50 GHz single photodetector chip, single input, single wavelength 1550nm, 50Ohm impedance match Non-Stocked
Min.: 50
Mult.: 50

CXPDV2
Coherent Photodiodes 50 GHz single photodetector chip, single input, dual wavelength 1310 and 1550nm Non-Stocked
Min.: 50
Mult.: 50
CXPDV2
Coherent Photodiodes 50 GHz single photodetector chip, single input, dual wavelength 1310 and 1550nm, 50Ohm impedance match Non-Stocked
Min.: 50
Mult.: 50
CXPDV2
Nisshinbo Photodiodes 25Vr 10nA 1.0V 98pF 890nm 25/42ns Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Photodiodes COBP-2 SMD/SMT 890 nm 1 nA 10 V 25 ns 42 ns - 30 C + 85 C NJL6195
Nisshinbo Photodiodes 890nm 35Vr 10.0nA 0.46V 98pF 0.55 Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Photodiodes COBP-2 SMD/SMT 890 nm 1 nA 35 V 25 ns 42 ns - 30 C + 85 C NJL6195
Nisshinbo Photodiodes Hi Speed Photodiode for Blue Laser Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

PIN Photodiodes NJL6402
Nisshinbo Photodiodes 35Vr 2.0nA 1.2V 30pF 800nm 9ns Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Photodiodes COBP-2 SMD/SMT 800 nm 100 pA 2.5 V 9 ns 9 ns - 30 C + 80 C NJL6407
Nisshinbo Photodiodes 35Vr 5.0nA 1.0V 30pF 900nm 16ns Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

Photodiodes COBP-2 SMD/SMT 900 nm 500 pA 2.5 V 16 ns 22 ns - 30 C + 85 C NJL6414
ams OSRAM Photodiodes PHOTODIODE, SMT Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500

PIN Photodiodes DIL-SMT-2 SMD/SMT 880 nm 2 nA 20 V 20 ns 20 ns 60 deg - 40 C + 100 C AEC-Q100
ams OSRAM Photodiodes METAL CAN TO18 PHOTOTRANSISTOR Non-Stocked Lead-Time 14 Weeks
Min.: 120
Mult.: 120

PIN Photodiodes TO-18 Through Hole 850 nm 1 nA 20 V 12 ns 12 ns 40 deg - 40 C + 125 C
ams OSRAM Photodiodes METAL CAN TO39 PHOTOTRANSISTOR Non-Stocked Lead-Time 16 Weeks
Min.: 40
Mult.: 40

ams OSRAM Photodiodes DIL SMT PHOTODIODE Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

PIN Photodiodes DIL-SMT-2 SMD/SMT 850 nm 2 nA 32 V 20 ns 20 ns 60 deg - 40 C + 100 C BPW 34 S
ams OSRAM Photodiodes Sensors, Transducers Optical - Photo Detectors - Photodiodes - PHOTODIODE 950NM W/FILTER SMD Non-Stocked
Min.: 1.500
Mult.: 1.500

ams OSRAM Photodiodes Sensors, Transducers Optical - Photo Detectors - Photodiodes - PHOTODIODE 950NM W/FILTER SMD Non-Stocked
Min.: 1.500
Mult.: 1.500

ams OSRAM Photodiodes DIL SMT PHOTODIODE Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500

ams OSRAM Photodiodes Non-Stocked
Min.: 1.500
Mult.: 1.500

T1 3/4 (plastics 5mm)
ams OSRAM Photodiodes Non-Stocked
Min.: 1.500
Mult.: 1.500

Radial Sidelooker
ams OSRAM Photodiodes RADIAL SIDELOOKER PD T&R Non-Stocked
Min.: 2.000
Mult.: 2.000

Radial Sidelooker
ams OSRAM Photodiodes Non-Stocked
Min.: 2.000
Mult.: 2.000

T1 3/4 (plastics 5mm)
ams OSRAM Photodiodes Non-Stocked
Min.: 2.000
Mult.: 2.000

T1 3/4 (plastics 5mm)
ams OSRAM Photodiodes Non-Stocked
Min.: 1.500
Mult.: 1.500

Radial Sidelooker
ams OSRAM Photodiodes Non-Stocked
Min.: 2.000
Mult.: 2.000

Radial Sidelooker
Vishay Semiconductors Photodiodes PHOTO PIN DIODE SV FILTR 870-e4 Non-Stocked
Min.: 5.000
Mult.: 5.000

PIN Photodiodes Through Hole 940 nm 2 nA 60 V 100 ns 100 ns 60 deg - 40 C + 100 C
Vishay Semiconductors Photodiodes UVA/B Light Sensor with I C Interface Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

PIN Photodiodes SMD/SMT 940 nm 2 nA 20 V 100 ns 100 ns 60 deg - 40 C + 110 C VEM