Photodiodes

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Dark Current Vr - Reverse Voltage Rise Time Fall Time Half Intensity Angle Degrees Minimum Operating Temperature Maximum Operating Temperature Series Qualification
Advanced Photonix Photodiodes 1550nm 400ps 60V 20nA TO-46-3 Lens Top Metal Can Avalanche
20Expected 7/13/2026
Min.: 1
Mult.: 1

Avalanche Photodiodes TO-46-3 Through Hole 1550 nm 20 nA 0.4 ns - 40 C + 85 C APX-NG000XAPD
Advanced Photonix Photodiodes InGaAs Photodiode Assembly
37Expected 8/24/2026
Min.: 1
Mult.: 1

Photodiodes TO-46 Through Hole 1100 nm 2 V - 40 C + 75 C
Advanced Photonix Photodiodes Red Enhanced Photodiode
6.000Expected 8/5/2026
Min.: 1
Mult.: 1
: 3.000

PIN Photodiodes 1210 (3226 metric) SMD/SMT 1100 nm 5 nA 32 V 10 ns 10 ns - 40 C + 80 C
Nisshinbo Photodiodes HS PIN Photodiode 2ns 35Vr 250-350MHz
1.870Expected 6/5/2026
Min.: 1
Mult.: 1
: 2.000

PIN Photodiodes SMD/SMT 780 nm 100 pA 35 V 2 ns 2 ns - 30 C + 85 C NJL6401
Broadcom / Avago Photodiodes Silicon Photomultiplier - Photodiodes 4x4 SiPM Array PCB 4x4mm2 40um NUV-MT
80On Order
Min.: 1
Mult.: 1

Avalanche Photodiodes SMD/SMT 420 nm 3.3 uA 32.5 V - 20 C + 50 C AFBR
ams OSRAM Photodiodes Si PIN Photodiode
16.355On Order
Min.: 1
Mult.: 1
: 1.500

PIN Photodiodes SMD/SMT 950 nm 1 nA 16 V 100 ns 95 ns 60 deg - 40 C + 85 C SFH 2401
ams OSRAM Photodiodes PHOTODIODE
4.485On Order
Min.: 1
Mult.: 1
: 1.500

PIN Photodiodes DIL-2 SMD/SMT 620 nm 1 nA 16 V 90 ns 90 ns 60 deg - 40 C + 100 C SFH 2440 AEC-Q100
ams OSRAM Photodiodes ALS Photodiode ChipLED
35.979Expected 8/21/2026
Min.: 1
Mult.: 1
: 3.000

PIN Photodiodes SMD/SMT 620 nm 10 pA 16 V 60 deg - 40 C + 100 C SFH 2716 A01 AEC-Q101
Advanced Photonix Photodiodes
45Expected 6/18/2026
Min.: 1
Mult.: 1
: 50

Quad Photodiodes SMD-6 SMD/SMT 800 pA 10 V - 40 C + 75 C
Advanced Photonix Photodiodes 1.7mmsq Quadrant Si w/ hole TO-5
38Expected 7/6/2026
Min.: 1
Mult.: 1

Photodiodes 980 nm 0.1 nA 30 V 6 ns - 20 C + 60 C
Vishay Semiconductors Photodiodes T-1 770 to 1070nm +/-20 deg
4.960Expected 6/12/2026
Min.: 1
Mult.: 1

PIN Photodiodes Through Hole 950 nm 150 pA 60 V 100 ns 100 ns 20 deg - 40 C + 100 C
Vishay Semiconductors Photodiodes Sideview 780-1050nm +/-75 deg
6.000Expected 6/1/2026
Min.: 1
Mult.: 1
: 3.000

PIN Photodiodes SMD/SMT 950 nm 10 nA 60 V 100 ns 100 ns 75 deg - 40 C + 100 C VEMD
Everlight Photodiodes 3020 SMD IR Detector 940nm

PIN Photodiodes SMD/SMT 940 nm 10 nA 32 V 6 ns 6 ns - 25 C + 85 C
Everlight Photodiodes Photodiode

PIN Photodiodes Side Looker Through Hole 940 nm 5 nA 32 V 50 ns 50 ns - 25 C + 85 C

Vishay Semiconductors Photodiodes 0805 750 to 1050nm +/-60 deg
14.773Expected 6/4/2026
Min.: 1
Mult.: 1
: 3.000

PIN Photodiodes SMD/SMT 950 nm 1 nA 60 V 100 ns 100 ns 60 deg - 40 C + 100 C TEMD AEC-Q100
onsemi Photodiodes PHOTO DIODE TRANS.
964Expected 7/10/2026
Min.: 1
Mult.: 1

PIN Photodiodes Side Looker Through Hole 940 nm 30 nA 32 V 50 ns 50 ns 60 deg - 40 C + 85 C QSE773
ams OSRAM Photodiodes DIL SMT PHOTODIODE
1.500Expected 6/12/2026
Min.: 1
Mult.: 1

Advanced Photonix Photodiodes 5.7mm sq IR Suppressed UV Si PIN
20Expected 7/6/2026
Min.: 1
Mult.: 1

Photodiodes TO-5-5 Through Hole 720 nm 5 V 0.5 us - 20 C + 60 C
Advanced Photonix Photodiodes 34mm sq UV Si Photodiode Ceramic
20Expected 7/6/2026
Min.: 1
Mult.: 1

Photodiodes Ceramic-25 Through Hole 980 nm 5 V 1 us - 20 C + 60 C
Vishay Semiconductors VEMD8130TR
Vishay Semiconductors Photodiodes PIN Photo Diode, shielded, 2.2 mm sensitive area
1.114Expected 6/10/2026
Min.: 1
Mult.: 1
VEMD
Marktech Optoelectronics Photodiodes Photo Diode 900nm
835Expected 6/26/2026
Min.: 1
Mult.: 1

Photodiodes Through Hole 900 nm 10 nA 30 V - 30 C + 100 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD TO-39 Metal Can 3.0mm AA Flat Lens
20On Order
Min.: 1
Mult.: 1

Photodiodes Through Hole 1750 nm 265 uA 102 ns 102 ns - 40 C + 85 C
ams OSRAM BPW 34 S E9601
ams OSRAM Photodiodes PHOTODIODE, SMT
2.980Expected 6/12/2026
Min.: 1
Mult.: 1
: 1.500

PIN Photodiodes SMD/SMT 850 nm 2 nA 32 V 20 ns 20 ns 60 deg - 40 C + 100 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs PIN PD TO-39 Metal Can 1.5 AA Flat Lens
91On Order
Min.: 1
Mult.: 1

PIN Photodiodes TO-39-2 Through Hole 800 nm to 2600 nm 300 uA - 40 C + 85 C
Optek / TT Electronics Photodiodes ST RECEPTACLE
199Expected 7/10/2026
Min.: 1
Mult.: 1

PIN Photodiodes Through Hole 905 nm 100 pA 100 V 6 ns - 40 C + 100 C