Lumileds Single Colour LEDs

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds Single Colour LEDs Red 9.266In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT 0808 (2020 metric) 624 nm to 635 nm Red 125 mW 1 A 2.2 V LUXEON C ES Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Cyan 3.087In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Cyan LEDs SMD/SMT 0808 (2020 metric) 490 nm to 510 nm Cyan 240 mW 1 A 3.37 V LUXEON C ES Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Royal Blue 9.140In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT 0808 (2020 metric) 440 nm to 460 nm Blue 1500 mW 1 A 2.95 V LUXEON C ES Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, PC Amber 588nm-592nm 9.124In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT SMD-2 590 nm Amber 107 lm 500 mA 2.85 V Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Deep Red 655nm-680nm LUXEON SunPlus HPE 9.344In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT 680 nm Deep Red 700 mA 2 V Colorless 3.15 mm Dome Water Clear Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Rebel Color, Red-Orange 610-620nm 6.136In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT SMD-2 615 nm Red-Orange 90 lm 350 mA 2.1 V Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Red-Orange 32.887In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Red LEDs SMD/SMT 2835 624 nm Red-Orange 24 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON RUBIX Color, PC Amber 220lm-250lm 10.835In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Amber LEDs SMD/SMT PC Amber 220 lm 1.5 A 3.04 V Colorless 1 mm x 1 mm Square Water Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Red-Orange 610-620nm 1.782In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Red LEDs SMD/SMT SMD-2 615 nm Red-Orange 65 lm 500 mA 2.2 V Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Z Color Line, Amber 594nm - 604nm 1.967In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Amber LEDs SMD/SMT SMD-2 599 nm Amber 24 lm 500 mA 2.25 V Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Far Red 720 - 750nm 1.265In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT SMD-2 750 nm Far Red 240 lm 350 mA 1.9 V Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON Rebel Color, Red 620nm - 645nm 1.575In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT SMD-2 645 nm Red 62 mW 350 mA 2.1 V Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON C Color Line, PC Blue 40mW - 52mW 9.358In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT Blue 52 lm 350 mA 3.08 V Colorless Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Blue 460nm - 480nm 13.474In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT SMD-2 485 nm Blue 33 lm 350 mA 2.83 V Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Green 520nm-540nm 4.656In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Green LEDs SMD/SMT SMD-2 540 nm Green 99 lm 350 mA 3.05 V Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON C Color Line, Far Red 720 - 750nm 1.691In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT SMD-2 750 nm Far Red 190 lm 350 mA 1.9 V Colorless 2 mm Dome Clear LUXEON C Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON RUBIX Color, Cyan 490nm - 510nm 4.212In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Cyan LEDs SMD/SMT 1414 (3535 metric) 490 nm Cyan 180 lm 1.5 A 3.64 V Colorless 1 mm x 1 mm Square Clear LUXEON Rubix Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line PC Blue 35mW - 44mW 9.345In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT Blue 35 lm 350 mA 3.08 V Colorless Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color PC Blue 22.314In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Blue LEDs SMD/SMT 2835 479 nm Blue 20 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON CZ Color Line Amber 585nm - 600nm 20In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Amber LEDs SMD/SMT SMD-2 600 nm Amber 16 lm 350 mA 2.05 V Colorless 2 mm x 2 mm Square Clear LUXEON CZ Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color Red-Orange 614-624nm 884In Stock
16.000Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 4.000

Red LEDs SMD/SMT 2835 620 nm Red-Orange 27 lm 120 mA 2.1 V 250 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs Royal Blue 445-455nm LUXEON SunPlus 20 584In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Blue LEDs SMD/SMT SMD-2 455 nm Royal Blue 120 mA 3 V SunPlus 20 Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON Rebel Color, Amber 585nm - 595nm 103In Stock
3.000Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 1.000

Amber LEDs SMD/SMT SMD-2 590 nm Amber 74 lm 350 mA 2.1 V Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs 2835 Mid-Power Color Lime 560nm-570nm 4.982In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Green LEDs SMD/SMT 2835 565 nm Lime Green 79 lm 120 mA 3 V 360 mW Colorless 2.95 mm x 2.48 mm Rectangular Clear LUXEON 2835 Color Line Reel, Cut Tape
Lumileds Single Colour LEDs Far Red 720nm- 750nm LUXEON SunPlus 20 533In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Red LEDs SMD/SMT SMD-2 740 nm Far Red 120 mA 2.15 V Colorless 2 mm Dome Water Clear SunPlus 20 Reel, Cut Tape