Multi-Colour LEDs

Results: 1.782
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Inolux Multi-Colour LEDs RGB LED 2.435In Stock
27.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT PLCC-6 RGB 632 nm, 520 nm, 470 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 60 mW, 95 mW, 95 mW Colorless 4 mm Round Flat Clear
Inolux Multi-Colour LEDs RGB LED 796In Stock
4.500Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 4.500

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 630 nm, 530 nm, 475 nm 5 mA 5 V Colorless 2 mm x 2 mm Square
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 6-pin / Tricolor with Clock IC 2.793In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 624 nm, 520 nm, 470 nm 20 mA 5 V Colorless 5 mm x 5 mm Round Flat Clear
Inolux Multi-Colour LEDs RGB LED 10.089In Stock
Min.: 1
Mult.: 1
Reel: 4.500

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 630 nm, 530 nm, 475 nm 5 mA 5 V Colorless 2 mm x 2 mm Square
Inolux Multi-Colour LEDs RGB LED 1.792In Stock
4.500Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 4.500

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 630 nm, 530 nm, 475 nm 5 mA 5 V Colorless 2 mm x 2 mm Square
Inolux Multi-Colour LEDs Top View / PLCC / 2.4 x 2.7 x 1.1 / 4-pin / Tricolor with IC 3.878In Stock
9.000Expected 2/26/2026
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 1011 (2427 metric) RGB 624 nm, 520 nm, 470 nm 5 mA 5.2 V Colorless 2.7 mm x 2.4 mm Round Flat Clear
Inolux Multi-Colour LEDs Top View / PLCC / 3.5 x 3.5 x 1.95 / 4-pin / Tricolor with IC 14In Stock
20.000Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 1414 (3535 metric) RGB 624 nm, 520 nm, 470 nm 12 mA 5.2 V Colorless 3.5 mm x 3.5 mm Round Flat Clear
Inolux Multi-Colour LEDs RGB Digital LED 6.034In Stock
11.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 624 nm, 524 nm, 466 nm 12 mA 2.2 V, 3.2 V, 3.2 V Colorless 5 mm x 5 mm Round Flat Clear
Inolux Multi-Colour LEDs RGB Digital LED 3.173In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 624 nm, 524 nm, 466 nm 12 mA 2.2 V, 3.2 V, 3.2 V Colorless 5 mm x 5 mm Round Flat Clear
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 6-pin / Tricolor with IC 2.462In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 624 nm, 520 nm, 470 nm 12 mA 2.2 V, 3.2 V, 3.2 V Colorless 5 mm x 5 mm Round Flat Clear
Inolux Multi-Colour LEDs Red / Yellow Green LED 3.035In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 3210 Red, Yellow-Green 630 nm, 576 nm 130 deg 20 mA 2.2 V, 2.2 V 75 mW Colorless 3 mm x 1 mm Round Clear
Inolux Multi-Colour LEDs RGB LED 1.336In Stock
9.000Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 1206 (3216 metric) RGB 625 nm, 523 nm, 470 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 75 mW, 75 mW, 75 mW Colorless 1 mm Round Clear
Inolux Multi-Colour LEDs RGB LED 4.360In Stock
3.000Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 1210 (3225 metric) RGB 636 nm, 521 nm, 464 nm 130 deg 20 mA 2.2 V, 3.2 V, 3.2 V 75 mW, 75 mW, 75 mW Colorless 2.7 mm x 2 mm Rectangular Clear
Inolux Multi-Colour LEDs Red / True Green LED 8.024In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Green 630 nm, 530 nm 120 deg 5 mA 2.2 V, 3.2 V 75 mW, 75 mW Colorless 1.6 mm x 1.5 mm Rectangular Clear
Inolux Multi-Colour LEDs Yellow / Blue LED 3.351In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Yellow, Blue 594 nm, 470 nm 120 deg 5 mA 2.2 V, 3.2 V 75 mW, 75 mW Colorless 1.6 mm x 1.5 mm Rectangular Clear
Inolux Multi-Colour LEDs RGB LED 8.627In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 630 nm, 530 nm, 470 nm 120 deg 20 mA 2.2 V, 3.2 V, 3.2 V 70 mW, 90 mW, 90 mW Colorless 1.6 mm x 1.5 mm Rectangular Clear
Inolux Multi-Colour LEDs Red / True Green LED 1.018In Stock
4.800Expected 2/26/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Red, Green 630 nm, 530 nm 120 deg 20 mA 2.2 V, 3.2 V 75 mW, 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Clear
Inolux Multi-Colour LEDs RGB LED 5.595In Stock
9.000Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 0805 (2012 metric) RGB 625 nm, 523 nm, 470 nm 130 deg 20 mA 2 V, 3.1 V, 3.1 V 75 mW, 75 mW, 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Clear
Inolux Multi-Colour LEDs Yellow Green LED 342In Stock
10.000Expected 3/6/2026
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Yellow-Green 574 nm 30 deg 20 mA 2 V 65 mW Colorless 3 mm Dome Water Clear
Inolux Multi-Colour LEDs Side View / 4818 PLCC 6 / 4.8 x 1.6 x 1.8 / RGBW with IC 4.806In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RGBW LEDs SMD/SMT 1807 (4818 metric) RGB, White 624 nm, 520 nm, 470 nm, 5500 K 5 mA, 12 mA 5.2 V Colorless 4.8 mm x 1.8 mm Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs SMD LED YELLOW GREEN AECQ-102 447In Stock
2.000Expected 6/24/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow-Green 571 nm 20 mA 2.1 V Colorless 1.14 mm x 0.75 mm Dome Clear
ROHM Semiconductor Multi-Colour LEDs Chip LED Type Dual Color 3.784In Stock
4.000Expected 7/15/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Orange, Yellow-Green 605 nm, 572 nm 20 mA 2.2 V 54 mW Milky White 1.1 mm x 1.3 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs LED 4PIN SMD BI-COLOR RED/YLW GRN 2.249In Stock
8.000Expected 5/22/2026
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Yellow-Green 620 nm, 572 nm 20 mA 2.2 V 54 mW Milky White 1.1 mm x 1.3 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs Dual color mini-mold Chip LED 43In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Yellow-Green 570 nm, 620 nm 5 mA 1.9 V, 2 V 65 mW, 67 mW Milky White 1.1 mm x 1.3 mm Rectangular Diffused
ROHM Semiconductor Multi-Colour LEDs Red/YelGrn 620/570nm 16/10mcd 65/67mW 5mA 1.677In Stock
6.000Expected 5/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Yellow-Green 620 nm, 570 nm 5 mA 1.9 V, 2 V 65 mW, 67 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused