Multi-Colour LEDs

Results: 1.781
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Dialight Multi-Colour LEDs RA 4pins SingleWire 24bit data 5.135In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 1204 (3210 metric) RGB 474 nm, 535 nm, 630 nm 120 deg 25 mA 5 V 250 mW Colorless 2 mm x 1.02 mm Dome Clear
Dialight Multi-Colour LEDs 5050 6pins SingleWire 24bit data 3.194In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 476 nm, 535 nm, 630 nm 120 deg 25 mA 5 V 400 mW Colorless 4.3 mm Round Clear
Dialight Multi-Colour LEDs 5050 6pins DualWire 32bit data 1.326In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 476 nm, 535 nm, 630 nm 120 deg 25 mA 5 V 400 mW Colorless 4.3 mm Round Clear
ams OSRAM Multi-Colour LEDs OSRAM OSRAM OSTAR Stage, LE RTDUW S2WN 151In Stock
Min.: 1
Mult.: 1
Reel: 500

5.75 mm x 4.68 mm 630 nm, 545 nm, 461 nm 37.3 lm 120 deg 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 524In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ROHM Semiconductor Multi-Colour LEDs High brightness chip LED with reflector AECQ-101 2.160In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0101 (3228 metric) Blue, Green 505 nm 20 mA 3.2 V 152 mW Colorless Round Clear
LITEON Multi-Colour LEDs SMD2 PLCC LTST-006GEBW-P2 7.495In Stock
8.000Expected 5/29/2026
Min.: 1
Mult.: 1
Reel: 8.000

RGB LEDs SMD/SMT 4.5 mm x 0.64 mm RGB 532 nm, 630 nm, 477 nm 120 deg 5 mA 3.1 V, 2.4 V Colorless Rectangular Diffused
Cree LED Multi-Colour LEDs RGB, White 3000K LED 69In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 80 lm, 155 lm, 23 lm, 130 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Colour LEDs RGB, White 3000K LED 140In Stock
Min.: 1
Mult.: 1
Reel: 250

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Warm White 625 nm, 527 nm, 457 nm, 3000 K 65 lm, 140 lm, 17 lm, 120 lm 118 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 1 W Colorless 5 mm x 5 mm Square Flat Clear
Stanley Electric Multi-Colour LEDs Surface Mount LED 10.312In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 622 nm, 527 nm, 473 nm 26 mA, 22 mA, 12 mA 2.1 V, 3.2 V, 3.1 V Colorless 2.04 mm x 1 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 1716 Tricolor PLCC-4 LED 16.465In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 524 nm, 471 nm 105 deg 10 mA, 5 mA 2 V, 2.9 V, 2.7 V 49.5 mW, 60 mW, 66 mW Colorless Square Diffused
Broadcom / Avago Multi-Colour LEDs 1716 Tricolor PLCC-4 LED 11.663In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 524 nm, 471 nm 105 deg, 105 deg, 105 deg 10 mA, 10 mA, 5 mA 2 V, 2.9 V, 2.7 V 49.5 mW, 60 mW, 66 mW Colorless 1.7 mm x 1.6 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 tricolor 21.212In Stock
Min.: 1
Mult.: 1
Reel: 3.500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg 15 mA, 10 mA, 10 mA 2.1 V, 2.9 V, 2.9 V 51 mW, 51 mW, 62.5 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Broadcom / Avago Multi-Colour LEDs 3735 PLCC6 Tricolor 30.667In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 620 nm, 524 nm, 471 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.9 V, 2.9 V 108 mW, 108 mW, 120 mW Colorless 3.7 mm x 3.5 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs 2828 Tricolor PLCC6 LEDs 23.405In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 471 nm, 524 nm, 620 nm 110 deg, 110 deg, 110 deg 20 mA, 20 mA, 20 mA 2.1 V, 3.1 V, 3.1 V 72 mW, 90 mW, 95 mW Colorless 2.8 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs PLCC6,T/Mt,Silicone RGB 11.859In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-6 RGB Colorless
Broadcom / Avago Multi-Colour LEDs HER/YGrn Bi-Color 18.557In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow-Green 626 nm, 569 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Multi-Colour LEDs HER/EGrn Bi-Color 10.560In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 626 nm, 560 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Multi-Colour LEDs Org/EGrn Bi-Color 7.864In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Bi-Color LEDs SMD/SMT PLCC-4 Orange, Green 602 nm, 560 nm 120 deg 20 mA 2.2 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Multi-Colour LEDs Red/Ygrn Bi-Color 18.763In Stock
19.836Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow-Green 637 nm, 569 nm 120 deg 20 mA 1.9 V, 2.2 V 78 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Multi-Colour LEDs Red/Amb Bi-Color 22.408In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Amber 626 nm, 590 nm 120 deg 20 mA 1.9 V, 1.9 V 72 mW Colorless 2.2 mm Round Flat Clear
Broadcom / Avago Multi-Colour LEDs Chip,Triclr,Top Mt RGB 3.872In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT SMD-6 RGB 623 nm, 522 nm, 467 nm 130 deg, 150 deg, 150 deg 10 mA 2.4 V, 3.9 V, 3.9 V 39 mW, 48 mW, 78 mW Colorless 1.6 mm x 1.6 mm Square Clear
Broadcom / Avago Multi-Colour LEDs Grn/Yel Bi-Color 34.397In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Yellow, Green 586 nm, 572 nm 170 deg 20 mA 2.1 V, 2.2 V 65 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Amber/Green Bi-Color 5.065In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Amber, Green 592 nm, 572 nm 170 deg 20 mA 1.9 V, 2.1 V 52 mW, 60 mW Colorless 2 mm x 2.7 mm Rectangular Diffused
Broadcom / Avago Multi-Colour LEDs Red/Amber Bi-Color 21.751In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Amber 626 nm, 592 nm 120 deg 20 mA 1.9 V, 1.9 V 48 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused