Single Colour LEDs

Results: 11.603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED Single Colour LEDs 4.866In Stock
Min.: 1
Mult.: 1
: 3.000

Through Hole C566E Ammo Pack
Cree LED Single Colour LEDs VIOLET EMITTING LED 198In Stock
1.000Expected 8/4/2026
Min.: 1
Mult.: 1

Violet LEDs SMD/SMT 0806 (2016 metric) 420 nm Violet 1600 mW 1 A 3.2 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear
ams OSRAM Single Colour LEDs Power TOPLED.01 20.434In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm Yellow 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY E6SF.01 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs Power TOPLED.01 16.736In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT PLCC-4 583 nm, 592 nm Yellow 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LY ETSF.01 Reel, Cut Tape
Cree LED Single Colour LEDs AMBER EMITTING LED 3.724In Stock
Min.: 1
Mult.: 1
: 2.500

Amber LEDs Through Hole Amber 20 mA 2.1 V Round with Domed Top Clear C503B-AAN Ammo Pack
Cree LED Single Colour LEDs AMBER EMITTING LED 2.480In Stock
Min.: 1
Mult.: 1
: 2.500

Amber LEDs Through Hole Amber 20 mA 2.1 V Round with Domed Top Clear C503B-AAS Ammo Pack
Cree LED Single Colour LEDs 4.469In Stock
Min.: 1
Mult.: 1
: 3.000

Through Hole C566E Ammo Pack
ams OSRAM Single Colour LEDs Power TOPLED.01 13.458In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 620 nm, 627 nm Red 7110 mlm, 12750 mlm 50 mA 1.9 V, 2.35 V Clear 2.4 mm Round Colorless LR ETSF.01 Reel, Cut Tape
ams OSRAM Single Colour LEDs Power TOPLED.01 12.180In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-4 627 nm, 634 nm Red 490 mlm, 10050 mlm 50 mA 1.9 V, 2.35 V Clear Round Colorless LS E6SF.01 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs 3.880In Stock
Min.: 1
Mult.: 1
: 3.000

Through Hole C566E Ammo Pack
ams OSRAM Single Colour LEDs 3.104In Stock
Min.: 1
Mult.: 1
: 1.000

Cyan LEDs SMD/SMT 0505 (1414 metric) 488 nm Cyan 85 lm 350 mA 2.74 V 960 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
Cree LED Single Colour LEDs RED EMITTING LED 1.788In Stock
Min.: 1
Mult.: 1
: 3.000

Red LEDs SMD/SMT 0806 (2016 metric) 630 nm Red 156 lm 1 A 2.4 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 12.120In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT 0505 (1414 metric) 630 nm Red 85 lm 350 mA 2.25 V 790 mW Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 4.671In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT Green 198 lm 350 mA 2.93 V 1 W 1.1 mm x 1.1 mm Square GW VJLPL1.UL Reel, Cut Tape
ams OSRAM Single Colour LEDs TOPLED LS T67F.01 48.336In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 633 nm Red 3.68 lm 20 mA 2.15 V 43 mW LS T67F.01 Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Violet 400nm - 420nm1400mW XLamp XEG 3.195In Stock
Min.: 1
Mult.: 1
: 3.000

Violet LEDs SMD/SMT 0806 (2016 metric) 420 nm Violet 1400 mW 1 A 3.2 V 3 W Colorless 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red-Orange, 100lm 39.052In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 620 nm Red-Orange 100 lm 350 mA 2.18 V 3 W Colorless 3.06 mm Dome Water Clear XPEBRO Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLamp XQ-E HI Green Light Emitting Diode 3.609In Stock
Min.: 1
Mult.: 1

Green LEDs SMD/SMT 0606 (1616 metric) 535 nm Green 130 lm 350 mA 2.6 V Colorless 1.6 mm x 1.6 mm Square Clear
Lumileds Single Colour LEDs LUXEON Z Color Line, PC Amber 588nm-592nm 5.604In Stock
Min.: 1
Mult.: 1
: 2.000

Amber LEDs SMD/SMT SMD-2 590 nm Amber 107 lm 500 mA 2.85 V Colorless Rectangular Water Clear LUXEON Z Color Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs OSLON Optimal Red - GR CSSRML.24 19.673In Stock
Min.: 1
Mult.: 1
: 3.000

Horticulture LEDs PCB 630 nm Red 70 lm 1 A 2.09 V 730 mW 2.785 mm x 1.48 mm GR CSSRML.24 Reel, Cut Tape
Lumileds Single Colour LEDs LUXEON Rebel Color, Red-Orange 610-620nm 5.552In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 615 nm Red-Orange 90 lm 350 mA 2.1 V Colorless 2.61 mm Dome Water Clear LUXEON Rebel Color Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SUMW WtrClr TopVw 275nm 20mW 6V 140D 735In Stock
Min.: 1
Mult.: 1
: 1.000

UV LEDs (Ultraviolet) SMD/SMT 275 nm Ultraviolet 20 mW 100 mA 6 V 750 mW Water Clear Square WL-SUMW Reel, Cut Tape, MouseReel
Lumileds Single Colour LEDs LUXEON C Color Line, PC Blue 40mW - 52mW 8.198In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT Blue 52 lm 350 mA 3.08 V Colorless Clear LUXEON C Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs XLAMP XPE LED BL 39.8LM 10.920In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 485 nm Blue 39.8 lm 350 mA 3.1 V 3.5 W Colorless 2.6 mm Dome Water Clear XPEBLU Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs 1.825In Stock
Min.: 1
Mult.: 1
: 3.000

Through Hole C566E Ammo Pack