Single Colour LEDs

Results: 11.601
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM Single Colour LEDs 2.255In Stock
Min.: 1
Mult.: 1
: 1.000

Yellow LEDs SMD/SMT 0505 (1414 metric) Yellow 116 lm 350 mA 2.93 V 1 W Colorless 1.1 mm x 1.1 mm Square Clear Pure 1414 Reel, Cut Tape
ams OSRAM Single Colour LEDs Low Power RCL-Module, Yellow 9.538In Stock
Min.: 1
Mult.: 1
: 2.500

Yellow LEDs SMD/SMT 1.5 mm x 1.5 mm x 1.42 mm 591 nm Yellow 6.3 lm* 50 mA 2.15 V Clear 1.5 mm x 1.5 mm Square Diffused Silicone KY SITQA1.23 Reel, Cut Tape
LITEON Single Colour LEDs Red 0201 SMD LED 5.279In Stock
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0201 (0603 metric) 628 nm 20 mA 2.6 V Colorless LTST-FC03 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red, 626nm 8 Deg, 27000mcd(max) 9.974In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 20 mA 1.9 V 120 mW Colorless 5 mm Dome Water Clear HLMP-EG Bulk
ams OSRAM Single Colour LEDs YELLW SMD LED ADV PWR TOPLED 13.193In Stock
Min.: 1
Mult.: 1
: 1.000

Yellow LEDs SMD/SMT TOPLED 590 nm Yellow 26.1 lm 140 mA 2.25 V 320 mW Colorless 2.4 mm Round Clear LY G6SP Reel, Cut Tape, MouseReel AEC-Q102
Stanley Electric Single Colour LEDs Surface Mount LED 37.203In Stock
92.000On Order
Min.: 1
Mult.: 1
: 4.000

Red LEDs SMD/SMT 0603 (1608 metric) 623 nm Red 5 mA 1.9 V 81 mW Colorless 1.2 mm x 0.8 mm Rectangular Water Clear 1C Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs V GRN SMD LED TOPLED BLACK 56.441In Stock
110.000Expected 6/12/2026
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 1411 (3528 metric) 505 nm Green 3.18 lm 20 mA 2.7 V 54 mW Colorless 2.55 mm Dome Diffused LV T64G Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 2.576In Stock
Min.: 1
Mult.: 1
: 900

Red LEDs SMD/SMT 1212 (3030 metric) 623 nm Red 82 lm 350 mA 2.18 V 700 mW Colorless 2.73 mm Dome Clear GR QSSPA1.23 Reel, Cut Tape
Cree LED Single Colour LEDs XLamp XQ-E HI Cyan Light Emitting Diode 245In Stock
Min.: 1
Mult.: 1

350 mA
Broadcom / Avago Single Colour LEDs MS JD1W Blue 1.077In Stock
Min.: 1
Mult.: 1
: 500

Blue LEDs SMD/SMT SMD-6 460 nm Blue 24 lm 350 mA 3.2 V 1 W Colorless 3.7 mm Dome Clear ASMT Reel, Cut Tape
Dialight Single Colour LEDs Yellow LED Dome Lens 589nm, 417mcd 5.513In Stock
Min.: 1
Mult.: 1
: 2.000

Yellow LEDs SMD/SMT 1206 (3216 metric) 589 nm Yellow 20 mA 2.4 V Colorless 1.2 mm Dome Clear Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs Yellow LED Dome Lens 592nm, 16000mcd 4.365In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel
Cree LED Single Colour LEDs Red 39.8lm XLamp XP-C LED 3.889In Stock
Min.: 1
Mult.: 1
: 1.000

Red LEDs SMD/SMT SMD-2 625 nm Red 39.8 lm 350 mA 2.2 V 2 W Colorless 2.6 mm Dome Water Clear XPCRED Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Blue 5mm SMT Round 30 Degrees 8.381In Stock
Min.: 1
Mult.: 1
: 1.000

Blue LEDs SMD/SMT 1717 (4242 metric) 470 nm Blue 20 mA 3.2 V 114 mW Blue 4.2 mm x 4.2 mm Dome Non-Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green 4mm SMT Oval 50x100 Degrees 14.786In Stock
Min.: 1
Mult.: 1
: 1.000

Green LEDs SMD/SMT 1717 (4242 metric) 525 nm Green 20 mA 3.2 V 114 mW Green 4.2 mm x 4.2 mm Oval Diffused ALMD Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 3528 PLCC2 Deep Red Silicone 39.703In Stock
Min.: 1
Mult.: 1
: 2.000

Red LEDs SMD/SMT PLCC-2 637 nm Super Red 20 mA 2.1 V 78 mW Red 3.5 mm x 2.8 mm Rectangular Non-Diffused ASMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green 29.358In Stock
Min.: 1
Mult.: 1
: 1.500

Green LEDs SMD/SMT 1210 (3224 metric) 569 nm Green 20 mA 2 V Colorless 1.8 mm Dome Non-Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Horticulture 0.5W 2835 Surface Mount LED 10.073In Stock
Min.: 1
Mult.: 1
: 4.000

Horticulture LEDs SMD/SMT 2835 640 nm Deep Red 115 mW 150 mA 2.16 V 500 mW Colorless 2.95 mm x 2.5 mm Rectangular with Sidecut Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 2.1mcd 6.902In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole 626 nm Red 20 mA 1.9 V 135 mW Red 2.5 mm x 7.6 mm Rectangular Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffu 635nm 3.4 mcd Right Angle 4.492In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 (3 mm) 635 nm Red 10 mA 1.9 V Tinted 3 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 635nm 2.1mcd 10.520In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 10 mA 1.9 V 135 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Red Diffused 630nm 2.3mcd 10.777In Stock
Min.: 1
Mult.: 1

Red LEDs Through Hole T-1 3/4 (5 mm) 626 nm Red 2 mA 1.7 V 14 mW Tinted 5 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs GaP Yel 11.092In Stock
Min.: 1
Mult.: 1
: 1.300

Yellow LEDs Through Hole T-1 3/4 (5 mm) 585 nm Yellow 2 mA 1.8 V 17.5 mW Tinted 5 mm Dome Diffused HLMP Reel, Cut Tape
Broadcom / Avago Single Colour LEDs Poly Dome Red 7.549In Stock
Min.: 1
Mult.: 1

Red LEDs SMD/SMT T-3/4 640 nm Red 10 mA 1.6 V Tinted 1.91 mm Dome Diffused HLMP Bulk
Broadcom / Avago Single Colour LEDs Poly Dome Red 5.065In Stock
Min.: 1
Mult.: 1
: 1.500

Red LEDs SMD/SMT T-3/4 626 nm Red 10 mA 1.8 V Colorless 1.91 mm Dome Non-Diffused HLMP Reel, Cut Tape, MouseReel