Multi-Colour LEDs

Results: 1.835
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs 2.5x0.7mm RA Red/Yellow 3.420In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 2.5 mm x 1 mm Red, Yellow 590 nm, 630 nm 130 deg 20 mA 2 V Colorless 2.1 mm Dome Water Clear
Kingbright Multi-Colour LEDs 2.5x0.7mm RA Yellow/Green 5.417In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 2.5 mm x 0.7 mm Yellow, Green 590 nm, 574 nm 130 deg 20 mA 2 V, 2.1 V Colorless 2.1 mm Dome Water Clear
Kingbright Multi-Colour LEDs 2.5x0.7mm RA Yellow/Green 635In Stock
Min.: 1
Mult.: 1
: 3.000

Bi-Color LEDs SMD/SMT 2.5 mm x 0.7 mm Yellow, Green 515 nm, 590 nm 130 deg 20 mA 2 V, 3.3 V Colorless 2.1 mm Dome Water Clear
Kingbright Multi-Colour LEDs 3x1mm RA Red/Green 5.598In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 3 mm x 1 mm x 1.5 mm Red, Green 574 nm. 645 nm 150 deg 20 mA 1.95 V, 2.1 V Colorless 2 mm Dome Water Clear
Kingbright Multi-Colour LEDs BLUE GREEN 2.900In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT SMD-4 Blue, Green 463 nm, 515 nm 140 deg 5 mA 2.9 V, 2.85 V Colorless Square Clear
Kingbright Multi-Colour LEDs BLUE RED 3.811In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT SMD-4 Blue, Red 463 nm, 632 nm 140 deg 5 mA 2.9 V, 1.95 V Colorless Square Clear
Kingbright Multi-Colour LEDs BLUE YELLOW 2.004In Stock
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT SMD-4 Blue, Yellow 463 nm, 591 nm 140 deg 5 mA 2.9 V, 1.97 V Colorless Square Clear
Kingbright Multi-Colour LEDs GREEN RED 3.995In Stock
4.000Expected 6/25/2026
Min.: 1
Mult.: 1
: 4.000

Bi-Color LEDs SMD/SMT SMD-4 Green, Red 515 nm, 632 nm 140 deg 5 mA 2.85 V, 1.95 V Colorless Square Clear
Kingbright Multi-Colour LEDs 1.6x8mm Green/Red 3.528In Stock
2.000Expected 8/7/2026
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Green, Red 574 nm, 645 nm 130 deg 20 mA 2.1 V, 1.95 V Colorless 0.8 mm Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFCW 2/3/3.2 Volt Red, Green and Blue 1.007In Stock
2.000Expected 7/31/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 625 nm, 525 nm, 470 nm 30 deg 20 mA 2 V, 3 V, 3.2 V Colorless 1.4 mm Dome
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 2.040In Stock
5.000Expected 6/19/2026
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 888In Stock
5.000Expected 8/7/2026
Min.: 1
Mult.: 1
: 1.000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZ4-00MD09 70In Stock
250Expected 7/27/2026
Min.: 1
Mult.: 1
: 250

7 mm x 7 mm 630 nm, 545 nm, 480 nm 240 lm 95 deg 700 mA 2.4 V, 2.9 V, 3 V, 3.4 V 1.7 W, 2.1 W, 4.1 W Colorless
ams OSRAM Multi-Colour LEDs LED ENGIN LuxiGen LZC-03MD07 44In Stock
Min.: 1
Mult.: 1
: 100

RGBW LEDs 9 mm x 9 mm 630 nm, 545 nm, 480 nm 100 lm 95 deg 700 mA 7.8 V, 8.8 V, 9.4 V, 10.8 V 5.4 W, 6.2 W, 6.6 W, 7.6 W Colorless
Cree LED Multi-Colour LEDs RGB LED SMD 1.753In Stock
6.000Expected 6/29/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT RGB 465 nm to 475 nm, 522 nm to 537.5 nm, 619 nm to 624 nm 20 mA 2.9 V Colorless Round
Lumileds Multi-Colour LEDs LUXEON Versat Dual Color CW-PCA 9.890In Stock
Min.: 1
Mult.: 1
: 5.000

200 mA Colorless
Stanley Electric Multi-Colour LEDs Surface Mount LED 7.258In Stock
Min.: 1
Mult.: 1
: 4.000

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 532 nm, 469 nm 110 deg x 110 deg 14 mA, 22 mA, 23 mA 2.1 V, 3.2 V, 3.1 V 90 mW, 126 mW, 126 mW Colorless 2.4 mm Round Diffused
Kingbright Multi-Colour LEDs 3.5x2.8MM LOW CU RGB SMD 20.684In Stock
26.000Expected 7/6/2026
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2.1 V, 3.1 V, 3.1 V 120 mW, 123 mW, 125 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.5x2.8mm RGB 22.998In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 630 nm, 525 nm, 465 nm 120 deg 20 mA 1.95 V, 3.3 V, 3.3 V 75 mW, 120 mW, 123 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 3.5x2.8MM RGB SMD 8.752In Stock
Min.: 1
Mult.: 1
: 2.000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 621 nm, 525 nm, 470 nm 120 deg 20 mA 2 V, 3.2 V, 3.3 V 75 mW, 120 mW, 120 mW Colorless 2.4 mm Round Flat Water Clear
Kingbright Multi-Colour LEDs 17.978In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs SMD/SMT Orange, Green 565 nm, 607 nm Colorless
Kingbright Multi-Colour LEDs Hyper Red/Green 250/400MCD 630/525nm 5.609In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Green 630 nm, 525 nm 100 deg 20 mA, 20 mA 2.5 V, 4.1 V 75 mW, 102.5 mW Colorless 2.7 mm x 2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn Water Clear 625/568nm 60/40mcd 21.124In Stock
Min.: 1
Mult.: 1
: 1.500

Bi-Color LEDs SMD/SMT 1210 (3224 metric) Red, Green 625 nm, 568 nm 20 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 1.8 mm Dome Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm Water Clr 800/300mcd 21.465In Stock
49.500Expected 6/26/2026
Min.: 1
Mult.: 1
: 1.500

Bi-Color LEDs SMD/SMT 1210 (3224 metric) Red, Green 630 nm, 570 nm 20 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 1.8 mm Dome Water Clear
Kingbright Multi-Colour LEDs Grn/Yel 570/590nm 320/700mcd Water Clr 7.933In Stock
Min.: 1
Mult.: 1
: 2.000

Bi-Color LEDs SMD/SMT Side Looker Yellow, Green 590 nm, 570 nm 15 deg 20 mA 2 V, 2.1 V 75 mW Colorless 1.9 mm Dome Water Clear