IR LEDs

Results: 1.352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Kingbright Infrared Emitters 3.2x1.6mm IR REVERSE 13.410In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 3 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. 9.267In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 784In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 950 nm 250 mW/sr 136 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 750 nm LUXEON IR Series 6.495In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 120 deg 350 mA 3.2 V 50 mW - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 940 nm, Starboard LUXEON IR 406In Stock
Min.: 1
Mult.: 1

SMD/SMT 940 nm 1450 mW/sr 60 deg 1 A 2.9 V 2.9 W + 105 C Tray
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 26.599In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 5 mW/sr 120 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0603 940nm 4.355In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 940 nm 1.2 mW/sr 70 mA 1.2 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4255-Z 23.532In Stock
Min.: 1
Mult.: 1
Reel: 2.000

100 mA 1.5 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 10mW/sr; 10ns 7.391In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 850 nm 10 mW/sr 100 mA 1.65 V 190 mW - 40 C + 105 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg. 1.197In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 380 mW/sr 45 deg 1 A 1.8 V 1.07 W - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 600In Stock
Min.: 600
Mult.: 600
Reel: 600

SMD/SMT 950 nm 1400 mW/sr 50 deg 1 A 4.1 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.66 mm Reel
ams OSRAM Infrared Emitters 600In Stock
Min.: 600
Mult.: 600
Reel: 600

SMD/SMT 950 nm 1400 mW/sr 50 deg 1 A 4.1 V - 40 C + 125 C 3.75 mm x 3.75 mm x 2.66 mm Reel
ams OSRAM Infrared Emitters IR EMITTER CHIP LED W LENS 3.780In Stock
Min.: 1
Mult.: 1
Reel: 2.000
SMD/SMT 950 nm 60 mW/sr 1 A 1.5 V 180 mW - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 850nm 790In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 850 nm 350 mW/sr 1 A 2 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SIQW IR940nm 3.2V 1300mW 90D SMT 3535 332In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 940 nm 700 mW/sr 1 A 3.2 V - 40 C + 85 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940 nm Hi Speed SurfLight 29.804In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 14.5 mW/sr 60 deg 100 mA 1.7 V 200 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 60 Degree 170mW 40.030In Stock
Min.: 1
Mult.: 1
Reel: 7.500

940 nm 70 mW/sr 100 mA Reel, Cut Tape, MouseReel
LITEON Infrared Emitters IR Emitter 7.758In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 180 mW/sr 50 mA 1.4 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 11.779In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT 940 nm 145 mW/sr 20 deg 100 mA 1.4 V 170 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Broadcom / Avago Infrared Emitters High Power IRLED, 850nm, 90deg 684In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 600 mW/sr 1 A 1.8 V 2.5 W - 40 C + 85 C 3.85 mm x 3.85 mm x 2.24 mm Reel, Cut Tape, MouseReel
LITEON Infrared Emitters EMITTER CLEAR 940nm 13.815In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 55 C + 100 C Side Looker Bulk
Broadcom / Avago Infrared Emitters IR Lamp 5mm 940nm 30deg 10.244In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 115 mW/sr 100 mA 1.52 V 180 mW - 40 C + 85 C Bulk
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0603 845nm 7.969In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 850 nm 1.2 mW/sr 70 mA 1.4 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters ChipLED ChipLED w lens 50.171In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 100 mW/sr 20 deg 70 mA 1.6 V 140 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Wurth Elektronik Infrared Emitters WL-SICW IR SMD Waterclr 0805 845nm 2.843In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 850 nm 2.5 mW/sr 70 mA 1.4 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel