STMicroelectronics LED Lighting Driver ICs

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
STMicroelectronics LED Lighting Driver ICs Automotive LED driver 4-channel 200 mA with a DC-DC converter controller 2.697In Stock
Min.: 1
Mult.: 1
: 3.000

6 Output Boost 200 mA QFN-24 42 V 4.5 V 250 kHz to 2.2 MHz 40 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape
STMicroelectronics LED Lighting Driver ICs 2 A Max Const LED Driver 33.458In Stock
Min.: 1
Mult.: 1
: 600

1 Output Boost, Buck 2 A PowerSO-10 40 V 4.5 V 50 kHz Adjustable STCS2A - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 2 A max CC LED DRVR 12.041In Stock
Min.: 1
Mult.: 1
: 600

1 Output Boost, Buck 2 A Power SO-10 40 V 4.5 V 50 kHz Adjustable STCS2 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs White LED pwr supply large dis backlight 37.531In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost 20 mA QFN-8 5.5 V 3 V 37 V STLD40D - 40 C + 85 C Overvoltage Protection Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs LED Front Panel 3V SUPPLY 2.662In Stock
Min.: 1
Mult.: 1
: 1.000

14 Output Boost, Buck 40 mA SOIC-24 5.5 V 4.5 V 1 MHz Adjustable STLED316S - 40 C + 85 C 3 Wire Serial Interface Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 12-Channel Low Quiescent Current LED Driver 9.572In Stock
Min.: 1
Mult.: 1
: 6.000

12 Output Boost 20 mA Flip-Chip-20 5 V 2.6 V 400 kHz 5 V LED1202 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 16 CH LED DVR 10.583In Stock
Min.: 1
Mult.: 1
: 2.500

16 Output Boost 40 mA TSSOP-24 Exposed Pad 5.5 V 3 V 30 MHz 19 V LED1642GW - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs 85mA LED driver w/ boost reg for LCD 7.355In Stock
Min.: 1
Mult.: 1
: 4.000

6 Output Boost 85 mA VFQFPN-24 36 V 4.5 V 250 kHz to 1 MHz 36 V LED7707 - 40 C + 150 C Integrated MOSFET Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs 8 Channels LED driver with direct switch control 2.169In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Boost, Buck 100 mA HTSSOP-16 5.5 V 3 V 850 mV to 19 V ALED8102S - 40 C + 150 C LED Driver with Direct Switch Control AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs 3A 850KHz Mono Step-down LED Driver 2.102In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 3 A SOIC-8 18 V 3 V 850 kHz Adjustable ST1CC40 - 40 C + 125 C Thermal Shutdown Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs 4-Ch LV Constant 30 mA LED Driver 3.329In Stock
Min.: 1
Mult.: 1
: 3.000

4 Output Charge Pump 30 mA 5.5 V 2.7 V 3.8 V STP4CMP - 40 C + 85 C Constant Current Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs Automotive 3A single channel LED driver with integrated DC-DC converter 7.106In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Buck 3 A HTSSOP-16 61 V 4.5 V 250 kHz to 1 MHz Adjustable ALED6001 - 40 C + 150 C Soft Start AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 0.5 A max LED Driver 11.751In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 500 mA SOIC-8 40 V 4.5 V 50 kHz Adjustable STCS05 - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs ADV CV CC SMPS CTRL 200uA 2.5V 50mV 9.056In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output Boost, Buck 20 mA SOT-23-6 36 V 3.5 V 1 kHz Adjustable SEA05 - 40 C + 150 C Constant Current, Constant Voltage Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs Automotive-grade 12-channel LED driver with open detection, local dimming, busdr 3.105In Stock
Min.: 1
Mult.: 1
: 2.500

12 Output Buck 60 mA HTSSOP-EP-24 38 V 4.5 V 400 kHz 19 V ALED1262ZT - 40 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape

STMicroelectronics LED Lighting Driver ICs 3 A, 61 V monolithic current source with dimming capability 417In Stock
Min.: 1
Mult.: 1

1 Output Buck 3 A HTSSOP-16 61 V 4.5 V 250 kHz to 1.5 MHz Adjustable LED6000 - 40 C + 150 C Soft Start Tube

STMicroelectronics LED Lighting Driver ICs Transition mode PFC controller for flyback converters 758In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Flyback 800 mA SOIC-8 22.5 V 10.5 V 70 kHz Adjustable HVLED007 - 40 C + 125 C Overvoltage Protection Reel, Cut Tape, MouseReel

STMicroelectronics LED Lighting Driver ICs 8 Channels LED driver with direct switch control 2.122In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output Boost, Buck 100 mA HTSSOP-16 5.5 V 3 V 850 mV to 19 V LED8102S - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs Off-Line LED Driver Primary Sensing 800V 2.208In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Flyback 1 A SOIC-16 23 V 11.5 V 166 kHz Adjustable HVLED805 - 25 C + 125 C Integrated MOSFET Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs High power factor flyback controller with constant voltage primary sensing and u 2.203In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck, Flyback, SEPIC SSOP-10 18 V 18 V Adjustable HVLED001B - 40 C + 125 C PWM Dimming, Constant Voltage Reel, Cut Tape
STMicroelectronics LED Lighting Driver ICs 0.5A MAX CONSTANT CURRENT LED DRIVER 44.497In Stock
Min.: 1
Mult.: 1
: 2.500

1 Output Boost, Buck 500 mA SOIC-8 40 V 4.5 V 50 kHz Adjustable STCS05A - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs High power factor flyback controller with constant voltage primary sensing and u 1.609In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Flyback, SEPIC SSOP-10 18 V 18 V Adjustable HVLED001B - 40 C + 125 C PWM Dimming, Constant Voltage Tube
STMicroelectronics LED Lighting Driver ICs Digital controllers for lighting and power conversion applications with up to 6 489In Stock
Min.: 1
Mult.: 1

VFQFPN-32 5.5 V 3 V STLUX325A - 40 C + 105 C Tube

STMicroelectronics LED Lighting Driver ICs Transition mode PFC controller for flyback converters 1.793In Stock
Min.: 1
Mult.: 1

1 Output Boost, Flyback 800 mA SOIC-8 22.5 V 10.5 V 70 kHz Adjustable HVLED007 - 40 C + 125 C Overvoltage Protection Tube
STMicroelectronics LED Lighting Driver ICs Offline controller for LED lighting with constant voltage primary-sensing and hi 1.484In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck, Flyback, SEPIC 600 mA SSO-10 16.5 V 16.5 V Adjustable HVLED001A - 40 C + 125 C PWM Dimming, Constant Voltage Tube