Multi-Colour LEDs

Results: 1.781
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Dialight Multi-Colour LEDs Yellow/Red WC 150/80mcd 592/645nm 8.380In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Yellow 635 nm, 590 nm 140 deg 20 mA 1.8 V 48 mW, 48 mW Colorless 2 mm x 2.7 mm Rectangular Water Clear
Inolux Multi-Colour LEDs Top View / Reverse Mount / 1205 / 3.2x1.2x1.1 / Flat 15.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1204 (3212 metric) Yellow, Green 140 deg 20 mA 2.1 V Colorless Diffused
Cree LED Multi-Colour LEDs 2.844In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 630 nm, 527 nm, 470 nm 120 deg 20 mA 1.9 V, 3 V, 3 V 100 mW, 100 mW, 130 mW Colorless 2.4 mm Round Flat
Lumileds Multi-Colour LEDs RGBW, 2200 K, 90-CRI LUXEON MultiColor 1.348In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Warm White 625 nm, 535 nm, 485 nm, 2200 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
Dialight Multi-Colour LEDs RGB LED 12.555In Stock
Min.: 1
Mult.: 1
Reel: 6.000

RGB LEDs SMD/SMT PLCC-4 RGB 623 nm, 524 nm, 469 nm 110 deg 20 mA 2.4 V, 3.3 V, 3.3 V 48 mW, 50 mW, 50 mW Colorless Square
Wurth Elektronik Multi-Colour LEDs WL-SBCW SMD 1210 YBG 570/590nm 2.794In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1210 (3225 metric) Yellow, Green 595 nm, 572 nm 130 deg 30 mA 2 V, 2 V 48 mW, 48 mW Colorless 2.7 mm x 2 mm Rectangular Water Clear
Stanley Electric Multi-Colour LEDs Surface Mount LED 2.800In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RGB LEDs SMD/SMT SMD-6 RGB 622 nm, 529 nm, 470 nm 110 deg x 110 deg 24 mA, 20 mA, 14 mA 2.2 V, 3.1 V, 3 V 90 mW, 126 mW, 126 mW Colorless Oval Diffused
Kingbright Multi-Colour LEDs 3.5X2.8MM RGB SMD LED 2.001In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT 1311 (3228 metric) RGB 621 nm, 525 nm, 465 nm 120 deg 2 mA 2 V, 3.3 V, 3.3 V 75 mW, 102.5 mW, 120 mW Colorless 2.44 mm x 2.44 mm Square Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SBTW SMD 3528 YBG570/590nmTop 3.482In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1411 (3528 metric) Yellow, Green 592 nm, 572 nm 120 deg 30 mA 2 V, 2 V 72 mW Colorless 2.4 mm Round Flat Water Clear
Dialight Multi-Colour LEDs DISCRETE LED LAMP 1.960In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole T-1 (3 mm) Red, Yellow 630 nm, 585 nm 80 deg 20 mA 2 V, 2.1 V 60 mW, 100 mW Colorless 3 mm Dome Diffused
American Bright LED Multi-Colour LEDs PLCC4 RGB with IC 5.812In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT PLCC-4 475 nm, 535 nm, 625 nm Colorless Round Water Clear
LITEON LTST-005GEBW
LITEON Multi-Colour LEDs SMD2 PLCC LTST-006GEBW 5.237In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Tri-Color LEDs SMD/SMT SMD-4 RGB 630 nm, 527 nm, 475 nm 110 deg 20 mA 1.8 V to 3.6 V 78 mW, 99 mW, 108 mW Colorless Rectangular Diffused
ams OSRAM Multi-Colour LEDs OSRAM VEGALED full color RGB LED KRTTB CRLML 1.33 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 452 nm, 522 nm, 624 nm 18 lm, 24 lm, 61 lm, 82 lm, 130 mW, 180 mW 110 deg 150 mA 2.2 V, 2.8 V, 2.9 V Colorless 1.08 mm x 1.08 mm Square
Cree LED Multi-Colour LEDs RGB, White 3000K SMD 293In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB - White SMD 3535Case Size LED 1.340In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGBW LEDs SMD/SMT 1414 (3535 metric) RGB, Warm White 622 nm, 527 nm, 467 nm, 2700 K 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V Colorless 3.5 mm x 3.5 mm Square Diffused


Cree LED Multi-Colour LEDs RGB LED, Side View 719In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Colorless
Broadcom / Avago ASMB-LTD3-0C3F3
Broadcom / Avago Multi-Colour LEDs 2121 PLCC4 tricolor 26.376In Stock
Min.: 1
Mult.: 1
Reel: 3.500

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 522 nm, 468 nm 110 deg, 110 deg, 110 deg 5 mA, 5 mA, 5 mA 2.1 V, 2.9 V, 2.9 V 46.5 mW, 46.5 mW, 60 mW Colorless 2.1 mm x 2.1 mm Square Diffused
Cree LED Multi-Colour LEDs RGB, White 5700K SMD 122In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB, White 4000K SMD 1.359In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Broadcom / Avago Multi-Colour LEDs Chip,Biclr,Red/Yel- Grn 1.570In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Yellow-Green 570 nm, 624 nm 140 deg 20 mA, 20 mA 2 V 72 mW, 72 mW Colorless 1.6 mm x 1.25 mm Rectangular Clear
Broadcom / Avago Multi-Colour LEDs Chip,Biclr,Red/Grn 430In Stock
6.000Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Green 525 nm, 624 nm 140 deg, 150 deg 20 mA, 20 mA 2 V, 3.4 V 48 mW, 78 mW Colorless 1.6 mm x 1.25 mm Rectangular Clear
ams OSRAM Multi-Colour LEDs RGB DISPLIX P3333 5.632In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 1.6 mm x 1.6 mm RGB 630 nm, 545 nm, 480 nm 8.88 lm 120 deg 27 mW, 42 mW, 54 mW Colorless
Cree LED Multi-Colour LEDs RGB SMD 1.746In Stock
Min.: 1
Mult.: 1
Reel: 6.500

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 480 nm 15 mA, 10 mA, 10 mA 2.1 V, 2.7 V, 3 V 76 mW, 119 mW, 130 mW Colorless Square Clear
LITEON Multi-Colour LEDs SMD LTST-S313CEGBW 2.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT RGB 472 nm, 532 nm, 628 nm 120 deg 16 mA Colorless 2 mm Dome Diffused
Broadcom / Avago Multi-Colour LEDs Chip Triclr Rev Mt RGB 470In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT RGB 623 nm, 521 nm, 466 nm 10 mA, 10 mA, 10 mA 2.4 V, 3.5 V, 3.5 V 35 mW, 48 mW, 70 mW Colorless 3.2 mm x 1.2 mm Rectangular Clear