Infrared Emitters

Results: 1.358
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 850NM 7.096In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 850 nm 11.2 mW/sr 70 mA 1.5 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 940NM 6.070In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 16 mW/sr 120 deg 70 mA 1.4 V - 40 C + 110 C PLCC-2 Reel, Cut Tape
ams OSRAM Infrared Emitters TOPLED IR LOW POWER 850NM 5.995In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 850 nm 17 mW/sr 120 deg 70 mA 1.55 V - 40 C + 110 C PLCC-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 2.280In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 6.535In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 2.320In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
Luminus Devices Infrared Emitters 10.487In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 1237 mW/sr 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 1100nm 7In Stock
Min.: 1
Mult.: 1

SMD/SMT 1100 nm 100 mA 1.1 V 25 mW - 20 C + 85 C SMD-8 Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 740nm 20In Stock
Min.: 1
Mult.: 1

Through Hole 740 nm 12 deg 20 mA 1.7 V 1.2 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters Peak Emission Wavelength: 810nm 24In Stock
Min.: 1
Mult.: 1

Through Hole 810 nm 6 deg 100 mA 1.6 V 8.5 mW - 20 C + 85 C TO-18-2 Bulk
Vishay Semiconductors Infrared Emitters IR EMITTER HIGH POWR 950NM 5MM 17DEG-e3 2.486In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 72 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
Luminus Devices Infrared Emitters 1.077In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 850 nm 560 mW/sr 350 mA 3.2 V 1.8 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 3.612In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 844 mW/sr 90 deg 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 1.049In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 530 mW/sr 350 mA 3.2 V 1.77 W + 115 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 842In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters 895In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape
ams OSRAM Infrared Emitters 789In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 1335 mW/sr 50 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 790In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 350 mW/sr 150 deg 1.5 A 2.8 V 1.45 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 435In Stock
500Expected 6/22/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 940 nm 1083 mW/sr 350 mA 3.2 V 1.66 W + 115 C Reel, Cut Tape, MouseReel
Vishay Infrared Emitters IR surface emitter high power 850nm 563In Stock
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1600 mW/sr 1 A, 1.5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm
Innovative Sensor Technology Infrared Emitters NiCr filament based thermal infrared emitter in a hermetically sealed TO-39 package with a glued BaF2 window and Nitrogen noble gas filling 15In Stock
Min.: 1
Mult.: 1
Through Hole 14 um 700 mW TO-39-2
New Energy Infrared Emitters Infrared LED 940 nm, Starboard LUXEON IR 332In Stock
Min.: 1
Mult.: 1

SMD/SMT 940 nm 1450 mW/sr 60 deg 1 A 2.9 V 2.9 W + 105 C Tray
ams OSRAM Infrared Emitters 12.644In Stock
Min.: 1
Mult.: 1
: 2.000

30 mA 2.8 V - 40 C + 110 C PLCC-4 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON PICCOLO 1.990In Stock
Min.: 1
Mult.: 1
: 2.000
680 mW/sr 1 A 2.95 V - 40 C + 125 C Reel, Cut Tape