Infrared Emitters

Results: 1.355
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR EMITTER CHIP LED W LENS 3.724In Stock
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 950 nm 60 mW/sr 1 A 1.5 V 180 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 11.118In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.3 mm x 2.55 mm Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1.222In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 5.449In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 9 mW/sr 10 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 3 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 850 nm, Starboard OSLON IR 908In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 90 deg 1.5 A 3.2 V 5.8 W + 105 C MCPCB - Star Tray
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 445In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 1350 mW/sr 90 deg 1 A 3.2 V 3.2 W + 105 C Tray
onsemi Infrared Emitters infrared Lt Emitting Plastic 45.123In Stock
Min.: 1
Mult.: 1
Max.: 340
: 1.200

Through Hole 880 nm 8 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) Reel, Cut Tape
Kingbright Infrared Emitters RA Infared 1mW/sr Water Clr 120 Deg 7.569In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 880 nm 1 mW/sr 20 mA 1.3 V 80 mW - 40 C + 85 C 3 mm x 2 mm x 1 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 25.784In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 5 mW/sr 120 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4255-Z 22.382In Stock
Min.: 1
Mult.: 1
: 2.000

100 mA 1.5 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 950nm, TH-SL 2.6mW/sr, +/-25deg. 11.100In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 25 mW/sr 100 mA 1.6 V 170 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 630mW/sr, +/-45deg. 1.168In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 380 mW/sr 45 deg 1 A 1.8 V 1.07 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters Infared LED 850nm 1.928In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 850 nm 130 deg 350 mA 1.5 V - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters High Power IR SMD LED 3.305In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 400 mW/sr 90 deg 1 A 1.8 V 2.5 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 17.626In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 880 nm 2 mW/sr 60 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 5mm INFRARED LED 9.525In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 40 mW/sr 20 deg 20 mA 1.35 V 85 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Vishay Semiconductors Infrared Emitters 890 nm Hi Speed SurfLight 3.961In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 890 nm 13 mW/sr 60 deg 100 mA 1.8 V 210 mW - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg 1.175In Stock
Min.: 1
Mult.: 1
: 600

850 nm 180 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 600mW/sr,+/-3deg. 8.971In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 600 mW/sr 3 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 353In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 1350 mW/sr 150 deg 1 A 3.2 V 3.2 W + 105 C Tray
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 1.074In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 1050 mW/sr 150 deg 1 A 3.2 V 3.2 W + 105 C Tray
Vishay Semiconductors Infrared Emitters 875nm, TO-18 6mW/sr, +/-30deg. 4.843In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 6 mW/sr 30 deg 100 mA 1.4 V 500 mW + 100 C Bulk
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 866In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 850 nm 650 mW/sr 95 deg x 58 deg 1.5 A 3 V 1.35 W - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 1.124In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 940 nm 408 mW/sr 120 deg 1 A 3.35 V - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR REVERSE 13.217In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 940 nm 3 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel