ADAM-4561-CE

Advantech
923-ADAM-4561-CE
ADAM-4561-CE

Mfr.:

Description:
Interface Modules 1-port Isolated USB to RS-232/422/485 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,94 € 153,94 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
RoHS:  
Converters
USB to RS-232/422/485
2 Port
115.2 kb/s
RS-232/422/485, USB
5 V
5 V
0 C
+ 70 C
ADAM-4561
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 1-port isolated USB to RS-232/422/485 converter
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8471800000
USHTS:
9032904100
MXHTS:
8473300499
ECCN:
EAR99

ADAM-4000 Controller Modules

Advantech ADAM-4000 Controller Modules provide ideal industrial control and measurement solutions for harsh environments and demanding applications. These modules include Robust RS-232 to RS-422/485 Converter, Addressable RS-422/485 to RS-232 Converter, Isolated RS-232 to RS-422/485 Converter, and 1-port Isolated USB to RS-232/422/485 Converter. Advantech ADAM-4000 Controller Modules have an operating temperature range of -40°C to +85°C or -10°C to +70°C.