ADAM-4520-F

Advantech
923-ADAM-4520-F
ADAM-4520-F

Mfr.:

Description:
Interface Modules RS-232 to RS-422/485 converter w/ iso. R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,66 € 96,66 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Converters
RS-232 to RS-422/485
2 Port
115.2 kb/s
RS-232/422/485
10 V
30 V
- 10 C
+ 70 C
ADAM-4000
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 10 V to 30 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 453,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471801000
ECCN:
4A994

ADAM-4000 Controller Modules

Advantech ADAM-4000 Controller Modules provide ideal industrial control and measurement solutions for harsh environments and demanding applications. These modules include Robust RS-232 to RS-422/485 Converter, Addressable RS-422/485 to RS-232 Converter, Isolated RS-232 to RS-422/485 Converter, and 1-port Isolated USB to RS-232/422/485 Converter. Advantech ADAM-4000 Controller Modules have an operating temperature range of -40°C to +85°C or -10°C to +70°C.