APM-VT-PWR-HV-D345

Trumeter
186-APM-VT-PWRHVD345
APM-VT-PWR-HV-D345

Mfr.:

Description:
Power Controllers Guardian Power and Protective Conductor Monitoring

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.453,57 € 1.453,57 €
10 Quote

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Power Controllers
RoHS:  
APM-VT
Power Controllers
Brand: Trumeter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
IP Rating: IP20
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 277 VAC
Supply Voltage - Min: 100 VAC
Tradename: Guardian
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8535300080

Guardian Monitoring System

Trumeter Guardian Monitoring System is a power and protective conductor monitoring solution for detecting and protecting against broken neutral faults and stray voltages on connected services. This device continuously monitors the electricity supply and the electrical infrastructure of the building and can isolate or warn of any detected faults. The faults include loss of neutral, broken pen conductors, voltage on protective earth/ground conductors, high and low line voltages, and high and low frequencies. The Guardian monitoring system is connected to the main incoming supply and at each distribution board of the infrastructure. This device can also connect to a cloud-based portal, allowing users to view the devices at any time.