Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

Results: 1.341
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Voltage Rating DC Interrupt Rating Body Style Mounting Style Termination Style Fuse Size/Group Indicator Style Packaging Resistance
Littelfuse Industrial & Electrical Fuses 2A 600VAC 300VDC Fast Acting 1.436In Stock
Min.: 1
Mult.: 1

KLKR Class CC Fuses 2 A 600 VAC Fast Blow 300 VDC 200 kA at 600 VAC Cartridge Fuses Holder Clip 5AG Without Indicator Bulk 135 mOhms
Littelfuse Industrial & Electrical Fuses .5A 600VAC 300VDC Slo-Blo 1.197In Stock
Min.: 1
Mult.: 1

KLDR Class CC Fuses 500 mA 600 VAC Fast Blow 300 VDC 200 kA at 600 VAC, 20 kA at 300 VDC Cartridge Fuses Holder Clip Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 15A 600VAC 500VDC Midget 601In Stock
Min.: 1
Mult.: 1

KLK Midget Fuses 15 A 600 VAC Fast Blow 500 VDC 100 kA at 600 VDC Cartridge Fuses Holder Clip 5AG Without Indicator Bulk 7.3 mOhms
Littelfuse Industrial & Electrical Fuses .25A 600VAC 300VDC Slo-Blo 459In Stock
Min.: 1
Mult.: 1

KLDR Class CC Fuses 250 mA 600 VAC Fast Blow 300 VDC 200 kA at 600 VAC, 20 kA at 300 VDC Cartridge Fuses Holder Clip Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 400A 300VAC 125VDC Class T 111In Stock
Min.: 1
Mult.: 1

JLLN Class T Fuses 400 A 300 VAC Fast Blow 125 VDC 20 kA at 125 VDC Cartridge Fuses Holder Cartridge Class T Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 25A 600VAC 300VDC Slo-Blo 336In Stock
Min.: 1
Mult.: 1

KLDR Class CC Fuses 25 A 600 VAC Fast Blow 300 VDC 200 kA at 600 VAC, 20 kA at 300 VDC Cartridge Fuses Holder Clip Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses .4A 600VAC 300VDC Slo-Blo 76In Stock
Min.: 1
Mult.: 1

KLDR Class CC Fuses 400 mA 600 VAC Fast Blow 300 VDC 200 kA at 600 VAC, 20 kA at 300 VDC Cartridge Fuses Holder Clip Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 25A 500VAC Midget 116In Stock
Min.: 1
Mult.: 1

FLQ Midget Fuses 25 A 500 VAC Time Delay / Slow Blow 300 VDC 10 kA at 500 VAC Cartridge Fuses Holder Clip 5AG Midget (10.3 mm x 38.1 mm) Without Indicator Bulk 2.92 mOhms
Littelfuse Industrial & Electrical Fuses 5A 600VAC 500VDC Midget 755In Stock
Min.: 1
Mult.: 1

KLK Midget Fuses 5 A 600 VAC Fast Blow 500 VDC 100 kA at 600 VDC Cartridge Fuses Holder Clip 5AG Without Indicator Bulk 35.7 mOhms
Littelfuse Industrial & Electrical Fuses 600A 300VAC 125VDC Class T 22In Stock
Min.: 1
Mult.: 1

JLLN Class T Fuses 600 A 300 VAC Fast Blow 125 VDC 20 kA at 125 VDC Cartridge Fuses Holder Cartridge Class T Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 150A 600VAC 300VDC Class T 29In Stock
Min.: 1
Mult.: 1

JLLS Class T Fuses 150 A 600 VAC Fast Blow 300 VDC 20 kA at 300 VDC Cartridge Leaded Fuses Holder Cartridge Class T Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 250A 300VAC 125VDC Class T 25In Stock
Min.: 1
Mult.: 1

JLLN Class T Fuses 250 A 300 VAC Fast Blow 125 VDC 20 kA at 125 VDC Cartridge Fuses Holder Cartridge Class T Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 25A 600VAC 600VDC F/A MIDGET 83In Stock
Min.: 1
Mult.: 1

KLKD Midget Fuses 25 A 600 VAC Fast Blow 600 VDC 100 kA at 600 VAC, 50 kA at 600 VDC Cartridge Fuses Holder Clip Midget Without Indicator Bulk 3.532 mOhms
Littelfuse Industrial & Electrical Fuses 300A 600VAC 300VDC Class T 8In Stock
Min.: 1
Mult.: 1

JLLS Class T Fuses 300 A 600 VAC Fast Blow 300 VDC 20 kA at 300 VDC Cartridge Leaded Fuses Holder Cartridge Class T Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 9A 600VAC 500VDC Midget 3In Stock
Min.: 1
Mult.: 1

KLK Midget Fuses 9 A 600 VAC Fast Blow 500 VDC 100 kA at 600 VDC Cartridge Fuses Holder Clip 5AG Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 30A 300VAC 16In Stock
Min.: 1
Mult.: 1

JLLN Class T Fuses 30 A 300 VAC Fast Blow 160 VDC 20 kA at 125 VDC Cartridge Fuses Holder Cartridge Class T Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 300V F/A CLASS T 150A PLTD 15In Stock
Min.: 1
Mult.: 1

JLLN Class T Fuses 150 A 300 VAC Fast Blow 125 VDC 20 kA at 125 VDC Cartridge Fuses Holder Cartridge Class T Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses .8A 250VAC Midget 7In Stock
Min.: 1
Mult.: 1

FLM Midget Fuses 800 mA 250 VAC Time Delay / Slow Blow 125 VDC 10 kA at 250 VAC Cartridge Fuses Holder Clip 5AG Midget (10.3 mm x 38.1 mm) Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 15V 600V Fast Acting Midget 2In Stock
Min.: 1
Mult.: 1

KLK Midget Fuses 15 A 600 VAC Fast Blow 500 VDC 100 kA at 600 VAC, 50 kA at 500 VDC Cartridge Fuses Holder Cartridge Midget Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 6A 250VAC Midget 4In Stock
Min.: 1
Mult.: 1

BLF Midget Fuses 6 A 250 VAC Fast Blow 10 kA at 250 VAC Cartridge Fuses Holder Clip 5AG Midget (10.3 mm x 38.1 mm) Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses .3A 600VAC 500VDC Midget 10In Stock
Min.: 1
Mult.: 1

KLK Midget Fuses 300 mA 600 VAC Fast Blow 500 VDC 100 kA at 600 VDC Cartridge Fuses Holder Clip 5AG Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 20A 600V Fast Acting Midget 5In Stock
Min.: 1
Mult.: 1

KLK Midget Fuses 20 A 600 VAC Fast Blow 500 VDC 100 kA at 600 VAC, 50 kA at 500 VDC Cartridge Fuses Holder Cartridge Midget Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 60A 300VAC 160VDC CLASS T 15In Stock
Min.: 1
Mult.: 1

JLLN Class T Fuses 60 A 300 VAC Fast Blow 160 VDC 20 kA at 160 VDC Cartridge Fuses Holder Cartridge Class T Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 300V F/A CLASS T 175A PLTD 3In Stock
Min.: 1
Mult.: 1

JLLN Class T Fuses 175 A 300 VAC Fast Blow 125 VDC 20 kA at 125 VDC Cartridge Fuses Holder Cartridge Class T Without Indicator Bulk
Littelfuse Industrial & Electrical Fuses 10A 250VAC 125VDC Class RK1 96In Stock
Min.: 1
Mult.: 1
No
KLNR Class RK1 Fuses 10 A 250 VAC Fast Blow 125 VDC 20 kA at 125 VDC Cartridge Fuses Holder Clip Class RK1 Without Indicator Bulk