CA Zigbee Modules - 802.15.4

Results: 272
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Digi Zigbee Modules - 802.15.4 Digi XBee-PRO Zigbee SMT, RF Pad
690In Stock
Min.: 1
Mult.: 1

2.4 GHz 2.7 V 3.6 V 115 mA 34 mA 63 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 XBee-PRO ZB SMT (ZigBee PRO Feature Set) U.Fl ant connector, 250000 bps, New FEM
780In Stock
Min.: 1
Mult.: 1

2.4 GHz 2.7 V 3.6 V 115 mA 34 mA 63 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 Digi XBee RR PRO, 2.4 Ghz, Zigbee 3.0, RF Pad Ant, MMT, 1M/96K
646In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
MultiTech Zigbee Modules - 802.15.4 915 MHz X1 LoRa SMA w/Programming Header (1 Pk)
466In Stock
Min.: 1
Mult.: 1
915 MHz 3.3 V 5 V 42 mA 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Digi Zigbee Modules - 802.15.4 XBee RR - 2.4 GHz ZB 3.0, RF Pad Antenna, MMT, 1MB Flash, 96 kB Ram 254In Stock
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee Modules - 802.15.4 XBee ZB S2C TH U.FL Antenna 657In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 XBee3 - 2.4 GHz, 802.15.4, RF Pad Antenna, SMT 926In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3,2.4Ghz802.15.4 RF Pad Ant, MMT
1.308In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee

Digi Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, 802.15.4 U.FL Antenna, SMT 665In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357 Zigbee Radio Module, Chip Antenna, R309 3.942In Stock
Min.: 1
Mult.: 1
Reel: 600

ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C Zigbee Reel, Cut Tape
Digi Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz Through-hole,PCB ant 2.921In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee3PRO,2.4 GhzZB 3.0, Chip Ant, MMT
4.290In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBeePRO 900HP Aust U.FL 2Multipoint
308In Stock
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee, S2C DigiMesh Mesh 2.4, TH, RPSMA 841In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 45 mA 31 mA 3.1 mW - 40 C + 85 C 802.15.4, Zigbee Tray

Digi Zigbee Modules - 802.15.4 XBee ZB S2C TH PCB Antenna 4.097In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, U.FL Ant, SMT
852In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 1200 m - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm Zigbee 3.0
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 900MHz, 250mW Wire
786In Stock
Min.: 1
Mult.: 1

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 900MHz, 250mW Wire
332In Stock
Min.: 1
Mult.: 1

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee ZB S2C TH RPSMA Antenna 4.727In Stock
Min.: 1
Mult.: 1

XBee S2C 2.4 GHz 200 ft, 4000 ft 250 kb/s - 100 dBm 2.1 V 3.6 V 33 mA 28 mA 3.1 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, 802.15.4, U.FL Antenna, SMT
1.069In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, PCB Antenna, SMT
677In Stock
Min.: 1
Mult.: 1

XBee-PRO DigiMesh 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee SX 900MHz 20 mW DigiMesh SMT U.FL NA
1.900In Stock
Min.: 1
Mult.: 1

XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBeePRO900HP,200Kbps DigiMesh, RPSMA
968In Stock
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, RF Pad Ant, SMT 2.796In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBeePRO 900HP,10Kbps U.FL, Pnt2Multipoint
485In Stock
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee