QPM1017

Qorvo
772-QPM1017
QPM1017

Mfr.:

Description:
RF Modules 5.7 - 7.0 GHz 100 W GaN PA Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.743,79 € 1.743,79 €
30 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
QPM1017
- 40 C
+ 85 C
Waffle
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 24 V
Product Type: RF Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620090
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
3A001.b.2.b.1

QPM1017 5.7GHz to 7.0GHz 100W GaN Power Amplifier

Qorvo QPM1017 5.7GHz to 7.0GHz 100W GaN Power Amplifier is a packaged, high-power C-band amplifier module, fabricated using the QGaN15 0.15μm Gallium Nitride (GaN) on Silicon Carbide (SiC) process. Covering 5.7GHz to 7.0GHz, the Qorvo QPM1017 provides 100W of saturated output power with 18dB of large signal gain while achieving >35% power-added efficiency. QPM1017 provides 40W linear power for satellite communications applications with 25dBc 3rd Order Intermodulation distortion products (IM3). The Qorvo QPM1017 is packaged in a 10-lead 19.05mm x 19.05mm bolt-down package with a copper (Cu) base for superior thermal management.