NEO-F10T-00B

u-blox
377-NEO-F10T-00B
NEO-F10T-00B

Mfr.:

Description:
GNSS / GPS Modules u-blox F10 dual-band GNSS module Timing LCC, 12x16 mm, 250 pcs/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,94 € 141,94 €
127,78 € 1.277,80 €
116,22 € 5.811,00 €
102,19 € 10.219,00 €
Full Reel (Order in multiples of 250)
102,19 € 25.547,50 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
RoHS:  
NEO-F10T
2.7 V
3.6 V
UART
+ 85 C
GNSS
Reel
Cut Tape
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 12.2 mm x 16 mm x 2.4 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
CNHTS:
8529905000
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994

NEO-F10T Secure Dual-Band GNSS Timing Module

u-blox NEO-F10T Secure Dual-Band GNSS Timing Module offers nanosecond-level timing accuracy and is designed to meet the timing synchronization requirements in 5G small cells and private networks on a global scale. By reducing the time error of cellular network synchronization, the NEO‑F10T module aids operators in maximizing network performance and optimizes the return on 5G communication investments. NEO-F10T includes advanced security features such as secure boot, secure interfaces, configuration lock, and T-RAIM to provide the highest-level timing integrity. These security features ensure that reliable, uninterrupted service is delivered, as any attempt to interfere with the receiver is unlikely to be successful. Additionally, advanced anti-jamming and anti-spoofing algorithms are included to further enhance security.