ENW-89857A1KF

Panasonic
667-ENW-89857A1KF
ENW-89857A1KF

Mfr.:

Description:
Bluetooth Modules - 802.15.1 2.4 GHZ PAN1781 MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
6,94 € 3.470,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
PAN1781
BLE, Bluetooth 5.1
GPIO, I2C, SPI, UART, USB
8 dBm
125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
- 92 dBm, - 95 dBm, - 103 dBm
2.44 GHz
1.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Panasonic
Core: ARM Cortex M4
Dimensions: 15.6 mm x 8.7 mm x 2 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2 mm
Length: 15.6 mm
Memory Size: 32 kB, 256 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: Bluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.7 mA
Supply Current Transmitting: 4.9 mA, 9.4 mA
Width: 8.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

PAN1781 BLUETOOTH® 5 Low Energy Module

Panasonic PAN1781 BLUETOOTH® 5 Low Energy Module is a high-technology device featuring the nRF52820 single-chip controller. The Bluetooth 5 features as the LE Coded PHY for an elongated range or high-speed 2M PHY. These are supplemented by the support of angle of arrival (AoA) and angle of departure (AoD) direction finding using Bluetooth. This module is a drop-in replacement for PAN1026A and PAN1762 and offers embedded 256kB flash memory and 32kB internal RAM. The PAN1781 Bluetooth LE module features on-module DC/DC and LDO regulators with automated low-current modes. This module supports Bluetooth mesh, thread, and Zigbee® mesh protocols and offers output power of up to 8dBm. The high sensitivity of the nRF52820 in combination with the LE Coded PHY makes the module attractive in applications where long range is required.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.