NOR Flash

Results: 6.642
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash STD SPI 2.229In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 180In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb, 1.8V, 133Mhz MirrorBit SPI Flash 2.057In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S29GL256S90GHI020
Infineon Technologies NOR Flash PNOR 2.100In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-56 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S29GL512S10GHI020
Infineon Technologies NOR Flash PNOR 2.590In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 512K X 16 70ns 620In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 8 Mbit 2.7 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Infineon Technologies NOR Flash STD SPI 1.545In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 267In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash NOR 232In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash Nor 750In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash 512Mb 3V 66MHz Serial NOR Flash 1.478In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 1G 3V 100ns Parallel NOR Flash 637In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, ECC 1.284In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-24 IS25LE01G 1 Gbit QPI, SPI Tray
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 4.506In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP256E 256 Mbit 2.3 V 3.6 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 4Mb, TSOP 48PIN, 55ns, -40 +125 C, BOTTOM, Tape and Reel 7.191In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TSOP-48 4 Mbit 4.5 V 5.5 V 20 mA Parallel 512 k x 8/256 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Reel, Cut Tape
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 4x3 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 2.149In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT USON-8 AT25QL321 32 Mbit 1.7 V 2 V 25 mA QPI, SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 460In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 1.845In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash Nor 912In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256M 3V 166MHz Serial Flash 10.132In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 64M 2.3-3.6V 133Mhz Serial NOR Flash 3.537In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 8 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 1.8V (1.65V to 1.95V), -40C to 85C, DFN 5x6 (Tray), Single, Dual SPI NOR flash 625In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT25DL161 16 Mbit 1.65 V 1.95 V 20 mA SPI 85 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2M X 8 70ns 379In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous 0 C + 70 C Tray
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 8Mb, TSOP 48PIN, 55ns, -40 +85 C, BOTTOM, Tray 636In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 8 Mbit 4.5 V 5.5 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 1.832In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT25XE021A 1.65 V 3.6 V 5.25 mA Reel, Cut Tape, MouseReel