F-RAM

Results: 435
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM 64Kb Serial I2C 5V FRAM 4.716In Stock
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C64B-G Tube
Infineon Technologies F-RAM 64Kb Serial I2C 5V FRAM 2.044In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C64B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial I2C 3V FRAM 2.509In Stock
2.910Expected 5/14/2026
Min.: 1
Mult.: 1

4 kbit I2C 1 MHz 512 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL04B-G Tube
Infineon Technologies F-RAM 4Kb Serial I2C 3V FRAM 2.411In Stock
7.500Expected 6/18/2026
Min.: 1
Mult.: 1
: 2.500

4 kbit I2C 1 MHz 512 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL04B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM IIC FRAM 16K 3V 5.486In Stock
9.000Expected 7/2/2026
Min.: 1
Mult.: 1
: 3.000

16 kbit I2C 1 MHz 2 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM24CL16B-DG Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial I2C 3V FRAM 5.817In Stock
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL16B-G Tube
Infineon Technologies F-RAM IIC FRAM 64K 3V 1.198In Stock
1.620Expected 2/18/2027
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM24CL64B Tube
Infineon Technologies F-RAM 64Kb Serial I2C 3V FRAM 1.640In Stock
5.820Expected 2/11/2027
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL64B Tube
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM 439In Stock
Min.: 1
Mult.: 1

512 kbit I2C 3.4 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V05-G Tube
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 599In Stock
970Expected 7/16/2026
Min.: 1
Mult.: 1

1 Mbit I2C 3.4 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V10-G Tube
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 681In Stock
1.940Expected 5/14/2026
Min.: 1
Mult.: 1

1 Mbit I2C 3.4 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24VN10-G Tube
Infineon Technologies F-RAM IIC FRAM 256k 3-5V F-RAM 838In Stock
4.850On Order
Min.: 1
Mult.: 1

256 kbit I2C 1 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM24W256-G Tube
Infineon Technologies F-RAM 4Kb Serial SPI 5V FRAM 5.783In Stock
Min.: 1
Mult.: 1

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25040B-G Tube
Infineon Technologies F-RAM 64Kb Serial SPI 5V FRAM 3.181In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25640B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial SPI 5V FRAM 2.917In Stock
Min.: 1
Mult.: 1

16 kbit SPI 15 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25C160B-G Tube
Infineon Technologies F-RAM 16Kb Serial SPI 5V FRAM 1.916In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 15 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25C160B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 3.205In Stock
6.000Expected 4/29/2027
Min.: 1
Mult.: 1
: 3.000

64 kbit SPI 20 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-DG Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial SPI 3V FRAM 1.189In Stock
Min.: 1
Mult.: 1

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L04B-G Tube

Infineon Technologies F-RAM 16K Serial SPI 3V FRAM 1.995In Stock
Min.: 1
Mult.: 1

16 kbit SPI 20 MHz 2 k x 8 DFN-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-DG Tube
Infineon Technologies F-RAM 16K Serial SPI 3V FRAM 5.899In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit SPI 20 MHz 2 k x 8 DFN-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-DG Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM 1.806In Stock
Min.: 1
Mult.: 1

512 kbit SPI 25 MHz, 40 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25V05-G Tube
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 411In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 25 MHz, 40 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25VN10-G Tube
Infineon Technologies F-RAM SPI FRAM 256k 3-5V 1.728In Stock
1.940Expected 5/7/2026
Min.: 1
Mult.: 1

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM25W256-G Tube
Infineon Technologies F-RAM 256Kb FRAM 2.0V-3.6V FRAM 504In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 TSOP-32 70 ns 2 V 3.6 V - 40 C + 85 C FM28V020-TG Tray
Infineon Technologies F-RAM 1M (128Kx8) 2.2-3.6V F-RAM 662In Stock
468Expected 12/3/2026
Min.: 1
Mult.: 1

1 Mbit Parallel 128 k x 8 TSOP-32 60 ns 2 V 3.6 V - 40 C + 85 C FM28V100-TG Tray