HARTING Unmanaged Ethernet Switches

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2080B-A 2080B-A 248In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 3.2 A 113.5 mm x 60 mm x 34.4 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080-B1 8 port 16In Stock
Min.: 1
Mult.: 1

8 x M12 10 Mb/s, 100 Mb/s Ethernet 12 V 60 V - 40 C + 70 C 150 mA
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3043GBT-AC - unmanaged switch with 4 Gigabit RJ45, 3 SFP Fiber, (extended temp. range) 2In Stock
Min.: 1
Mult.: 1
4 x RJ45, 3 x SFP 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 9.17 W 1.6 A 142 mm x 25 mm x 107.5 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3160GBTA UNMNG 16GB RJ45 XTM 2In Stock
Min.: 1
Mult.: 1

16 x RJ45 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 382 mA 38 mm x 142 mm x 107.5 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3060GBAP 3060GB-A-P 2In Stock
Min.: 1
Mult.: 1

6 x RJ45 1 Gb/s Ethernet 9 V 60 V 0 C + 55 C 6.4 A 142 mm x 107.5 mm x 25 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2080B-AP 2080B-A-P 2In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 6.4 A 120 mm x 113.5 mm x 34.4 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 7100-B1 10 port 1In Stock
Min.: 1
Mult.: 1

10 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 60 V - 40 C + 70 C 150 mA 120 mm x 90 mm x 87 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3082BTAD unmanaged ext temp 2In Stock
Min.: 1
Mult.: 1

HARTING Unmanaged Ethernet Switches Ha-VIS eCon3060GBAPP 2In Stock
Min.: 1
Mult.: 1

6 x RJ45 1 Gb/s Ethernet 18 V 60 V 0 C + 55 C 5.9 W 1.6 A 142 mm x 107.5 mm x 60 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2062BT-AD - unmanaged switch with 6 RJ45, 2 SC Duplex MM Fiber, (extended temp. range) 1In Stock
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3060B-AP 3060B-A-P 2In Stock
Min.: 1
Mult.: 1

10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 6.4 A 142 mm x 107.5 mm x 25 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3160GB-A UNMNG 16 GB RJ45 1In Stock
Min.: 1
Mult.: 1

16 x RJ45 1 Gb/s Ethernet 9 V 60 V 0 C + 55 C
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2080GX-I-AWT - unmanaged switch with 8 Gigabit ix, wall mount, conformal coating 1In Stock
Min.: 1
Mult.: 1
1 Gb/s
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2050B-AP 2050B-A-P 1In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9 V 60 V 0 C + 55 C 6.4 A 120 mm x 113.5 mm x 27.3 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080BT-BT 8In Stock
Min.: 1
Mult.: 1

8 Port 100 Mb/s 12 VDC 60 VDC - 40 C + 70 C 1.3 W 2.9 A, 14 A 152 mm x 100 mm x 43.85 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080BT-BT1 8In Stock
Min.: 1
Mult.: 1

8 Port 100 Mb/s 12 VDC 60 VDC - 40 C + 70 C 1.3 W 28 mA, 52 mA 152 mm x 100 mm x 43.85 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4017GBT-MXT-SPE 10In Stock
Min.: 1
Mult.: 1

8 x M12 100 Mb/s, 1 Gb/s 24 VDC 48 VDC - 40 C + 70 C 3.2 W 70 mA, 130 mA 191 mm x 60 mm x 42 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4035GBT-MXT-SPE 11In Stock
Min.: 1
Mult.: 1

8 x M12 100 Mb/s, 1 Gb/s 12 VDC 60 VDC - 40 C + 70 C 3.2 W 70 mA, 130 mA 191 mm x 60 mm x 42 mm
HARTING Unmanaged Ethernet Switches RJ45 SWITCH 24In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1000 Mb/s 9 V 60 V - 40 C + 70 C 3.12 W 68 mA, 130 mA 27.3 mm x 60 mm x 113.5 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3062 BT-AT1-SPE Switch 100Mbit IP30 (6 x T1 + 2 x Rj45) 23In Stock
Min.: 1
Mult.: 1

8 x RJ45 100 Mb/s 16.8 V 60 V - 40 C + 70 C 2.2 W 96 mA 33 mm x 130 mm x 64.5 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3062 BT-AT1-SPE Switch w/ Gigabit up-link IP30 21In Stock
Min.: 1
Mult.: 1

8 x RJ45 100 Mb/s 16.8 V 60 V - 40 C + 70 C 2.2 W 145 mA 33 mm x 130 mm x 64.5 mm
HARTING Unmanaged Ethernet Switches RJ45 SWITCH 10In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1000 Mb/s 9 V 60 V 0 C + 55 C 3.12 W 68 mA, 130 mA 27.3 mm x 60 mm x 113.5 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3011GBT-AT1-SPE Media Converter 1000Mbit/s 4In Stock
7Expected 4/3/2026
Min.: 1
Mult.: 1

2 x RJ45 100 Mb/s 16.8 V 60 V - 40 C + 70 C 2.2 W 80 mA 33 mm x 130 mm x 34 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2050BT-A-P - unmanaged switch with 5 RJ45 (4 PoE), (extended temp. range) 3In Stock
Min.: 1
Mult.: 1
HARTING Unmanaged Ethernet Switches Han-Modular Switch US4 5In Stock
Min.: 1
Mult.: 1

4 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 30 V - 40 C + 85 C 110 mA