Shuttle Board 3.0 BMP585

Bosch Sensortec
262-SB3.0BMP585
Shuttle Board 3.0 BMP585

Mfr.:

Description:
Pressure Sensor Development Tools Multiple Function Sensor Development Tools BMP585 Evaluation Shuttle Board

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
85
Expected 7/27/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,66 € 13,66 €

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Pressure Sensor Development Tools
RoHS:  
Add-On Boards
Pressure, Temperature Sensor
BMP585
Bulk
Brand: Bosch Sensortec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 22 mm x 14 mm x 1.6 mm
Interface Type: I2C, SPI
Product Type: Pressure Sensor Development Tools
Series: BMP585
Factory Pack Quantity: 5
Subcategory: Development Tools
Part # Aliases: 0440.SB1.038
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

BMP585 Shuttle Board 3.0

Bosch Sensortec BMP585 Shuttle Board 3.0 is a PCB with the pressure and temperature sensor (BMP585) mounted on it. In combination with the application board 3.0, the shuttle board can be used to evaluate various functionalities provided on the BMP585. The shuttle board allows easy access to the sensor pins via a simple socket and can be directly plugged into the Bosch Sensortec's application board 3.0.