4479

Adafruit
485-4479
4479

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit Triple-axis Magnetometer - LIS3MDL - STEMMA QT / Qwiic

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Triple-Axis Magnetometers
Adafruit Triple-Axis Magnetometer
LIS3MDL Magnetometers
Brand: Adafruit
For Use With: Magnetometers
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 129,276 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

LIS3MDL Triple-Axis Magnetometer Breakout Board

Adafruit LIS3MDL Triple-Axis Magnetometer Breakout Board is a great general-purpose magnetometer based on the STM LIS3MDL. This compact sensor uses I2C to communicate and is very easy to use. The user downloads the Adafruit library and connects the SCL pin to the I2C clock pin and the SDA pin to the I2C data pin. The user can upload the Adafruit test program to read out magnetic field data. The user can also use SPI to receive data. This sensor can sense ranges from +-4 gauss (+- 400uTesla) up to +-16 gauss (+- 1600uT or 1.6mT). A 155Hz update rate is recommended for ultra-high precision, but if the user doesn't mind a little loss of precision, the sensor can output at 1000Hz.