QPF4216EVB-01

Qorvo
772-QPF4216EVB-01
QPF4216EVB-01

Mfr.:

Description:
WiFi Development Tools - 802.11 2GHz Wi-Fi 6 Front End Module

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,75 € 195,75 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
QPF4216
802.11 ax
2.4 GHz to 2.5 GHz
Bag
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Access Points, Wireless Routers
Product Type: WiFi Development Tools
Series: QPF4216
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPF4216
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPF4216EVB-01 Evaluation Board

Qorvo QPF4216EVB-01 Evaluation Board is a demonstration and development platform for the QPF4216 Wi-Fi® 6 Front End Module. The QPF4216 is an integrated front-end module (FEM) designed for Wi-Fi 802.11ax systems. The QPF4216 integrates a 2.4GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), and bypassable low noise amplifier (LNA) into a single device. The compact form factor and integrated matching minimize the layout area in the application.