QPL9098EVB-01

Qorvo
772-QPL9098EVB-01
QPL9098EVB-01

Mfr.:

Description:
RF Development Tools 4.4-6 GHz Ultra Low-Noise Bypass LNA

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,01 € 72,01 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPL9098
4 GHz to 6 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 3 V to 5.25 V
Packaging: Bag
Product Type: RF Development Tools
Series: QPL9098
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPL9098
Unit Weight: 66,458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPL9098EVB-01 Evaluation Board

Qorvo QPL9098EVB-01 Evaluation Board is a development tool for the QPL9098 Ultra Low Noise Gain Block Amplifiers. QPL9098 is optimized for the 4Ghz to 6GHz frequency band and targeted for wireless infrastructure. The amplifiers are used in base station receivers, antenna systems, and tower-mounted amplifiers. The development kit has a 3V to 5.25V operating supply voltage.