QPA2966EVB

Qorvo
772-QPA2966EVB
QPA2966EVB

Mfr.:

Description:
RF Development Tools 2-18GHz, 20 Watt GaN PA

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 3/5/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.645,00 € 3.645,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPA2966
2 GHz to 18 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Development Tools
Series: QPA2966
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA2966
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPA2966EVB Evaluation Board

Qorvo QPA2966EVB Evaluation Board is a demonstration and development platform for the QPA2966 20W GaN (Gallium Nitride) Wideband Power Amplifier. The QPA2966 operates from 2GHz to 18GHz and delivers 43dBm of saturated output power. The QPA2966 is fabricated on the Qorvo QGaN15 GaN on Silicon Carbide (SiC) process and is 100% DC and RF tested to ensure compliance with electrical specifications.