EVK-M8C

u-blox
377-EVK-M8C
EVK-M8C

Mfr.:

Description:
GNSS / GPS Development Tools u-blox M8 GNSS Evaluation Kit with Crystal: supports u-blox M8 Chips, MAX-M8C, NEO-M8M

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,01 € 200,01 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
5 V
USB
Brand: u-blox
For Use With: MAX-M8C, NEO-M8M, U-Blox M8 Concurrent GNSS Chips
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: GPS Development Tools
Series: MAX-8
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910020
ECCN:
7A994

EVK-8/EVK-M8 GNSS Evaluation Kits

u-blox EVK-8/EVK-M8 GNSS Evaluation Kits enable simple evaluation of the high-performance u‑blox eight and u‑blox M8 positioning technology. These evaluation kits feature a built-in USB interface that provides both power supply and high-speed data transfer, eliminating the need for an external power supply. The EVK-8/EVK-M8 kits support u-blox AssistNow GNSS online, offline, and autonomously. These evaluation kits have an LED to indicate GNSS operation, a reset button to allow restart, and an SMA connector for connection to the antenna or simulator. The EVK-8/EVK-M8 kits include a 14-pin connector for access to interface pins and current measurement and a 9-pin D-SUB female connector for a standard RS232 interface.