X-STM32MP-GNSS2

STMicroelectronics
511-X-STM32MP-GNSS2
X-STM32MP-GNSS2

Mfr.:

Description:
GNSS / GPS Development Tools STM32MP expansion board for Low Power GNSS communication

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
8
Expected 6/12/2026
37
TBD
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Development Tools
RoHS:  
Expansion Boards
STM32MP, Teseo-LIV4F
3.3 V
GPIO, I2C, UART
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Brand: STMicroelectronics
Country of Assembly: IT
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Low Power GNSS Communication
Packaging: Bulk
Product Type: GPS Development Tools
Series: STM32MP1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 121 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994

X-STM32MP-GNSS2 Expansion Board

STMicroelectronics X-STM32MP-GNSS2 Expansion Board interfaces with the STM32MP microprocessor via 40-pin GPIO connector pins using I²C, UART, and GPIO connections for various components. This expansion board with the Teseo-LIV4F module for low-power multi-constellation GNSS positioning uses various sensors for data accuracy. This module embeds the Teseo IV positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS/IRNSS). The X-STM32MP-GNSS2 expansion board is compatible with both STM32MP157F-DK2 and Raspberry Pi’s GPIO connector layout. Additionally, this multisensor expansion board embeds an ISM330DHCX iNEMO 3-axis accelerometer/gyroscope, an IIS2MDC 3-axis magnetometer, and an ILPS22QS pressure sensor. The X-STM32MP-GNSS2 board is powered via a standard 3.3V supply through the STM32MP157F-DK2 GPIO connector.