NEVB-NID1100UL

Nexperia
771-NEVB-NID1100UL
NEVB-NID1100UL

Mfr.:

Description:
Power Management IC Development Tools Forward Voltage Blocking Ideal Diode evaluation board (NEVB-NID1100, 1.5 V - 5.5 V)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,33 € 75,33 €
75,16 € 751,60 €
75,04 € 3.752,00 €
74,98 € 7.498,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Ideal Diode
1.5 V to 5.5 V
NID1100
NID1100
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Diode
Output Current: 1 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

NEVB-NID1100UL Evaluation Board

Nexperia NEVB-NID1100UL Evaluation Board is a versatile tool designed to facilitate the testing and evaluation of the NID1100 ideal diode. This two-layer PCB incorporates two NID1100 diodes and a PMOS transistor, allowing users to explore the diode's performance under various conditions. The Nexperia NEVB-NID1100UL board supports an input voltage range of 1.5V to 5.5V and can handle a continuous output current of up to 1A. The board features multiple power supply inputs, including three standard inputs and two optional USB-C inputs, providing flexibility for different testing scenarios. The PCB also includes jumpers for use case selection and test pins for easy access to all device pins. Additionally, it offers short circuit testing capabilities, making it an excellent tool for comprehensive evaluation of the NID1100's capabilities.