SPC584B-DISP

STMicroelectronics
511-SPC584B-DISP
SPC584B-DISP

Mfr.:

Description:
Development Boards & Kits - Other Processors SPC584B-DISP: Discovery kit featuring SPC58 4B Line MCU in eTQFP144

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,94 € 188,94 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
SPC584B
Development Boards
e200z420
SPC584B70E5
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: eTQFP-144 package
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 585,715 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

SPC584B-DISP Discovery Board

STMicroelectronics SPC584B-DISP Discovery Board is the ideal board for accelerating development and securing a fast time-to-market, with a perfect balance between performance, functionalities, and cost. Featuring the SPC58 Chorus 4B Line microcontrollers, it addresses a wide range of automotive applications such as body and gateway, in which safety and security needs are growing. SPC58 Chorus 4B Line is designed to meet ASIL-B functional safety level, in compliance with ISO26262, and it embeds a hardware security module (HSM) with Medium EVITA support to grant protection and secure communication.