MIC-743-AT7A1

Advantech
923-MIC-743-AT7A1
MIC-743-AT7A1

Mfr.:

Description:
Embedded Box Computers AI Inference System Powered by NVIDIA Jetson Thor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.173,84 € 7.173,84 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Embedded Box Computers
NVIDIA
19 V to 36 V
RJ45
- 10 C
+ 35 C
200 mm x 195 mm x 71.5 mm
Brand: Advantech
Memory Size: 128 GB
Memory Type: LPDDR5X
Packaging: Bulk
Processor Series: Jetson T5000
Series: MIC-743-AT
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC-743-AT AI Inference System

Advantech MIC-743-AT AI Inference System embeds the NVIDIA® Jetson T5000™, delivering up to 2070 TFLOPS (FP4). This system features a 14-core Arm® Neoverse V3AE 64-bit SMP CPU architecture, 128GB of LPDDR5X memory, and a pre-installed 1TB SSD. The MIC-743-AT AI inference system integrates 2560 NVIDIA® CUDA® cores and 96 5th Gen Tensor cores, with 1.57GHz MAXN. This system supports HDMI, USB 3.2 Gen 2, M.2 AEkey (Wi-Fi®), and M.2 Bkey (LTE). The MIC-743-AT AI inference system comes with NVIDIA Jetpack™ 7.0 installed and supports multiple use cases for large AI models in generative AI applications. This system handles demanding AI workloads, including large language models (LLMs), vision-language models (VLMs), and video analytics at the edge.