KSC Tactile Switches

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
C&K Tactile Switches TACTILE SWITCH 11.774In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Non-Illuminated SMD/SMT Straight Round 3.2 N 50 mA 32 VAC 1 VA SPST J Form Lead 6.2 mm 6.2 mm 3.9 mm KSC11 2000000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches Sealed Tact Switch for SMT 13.818In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 300 gf 50 mA 32 VDC 1 VA No SPDT J Form Lead Orange 6.2 mm 6.2 mm 5.2 mm KSC DCT 300000 Cycle IP67
C&K Tactile Switches 8.522In Stock
Min.: 1
Mult.: 1
Reel: 800

Non-Illuminated SMD/SMT Right Angle 1.175 mm Round OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Solder Pin Orange 6.2 mm 6.2 mm 5.2 mm KSC 300000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches 6.2 x 6.2mm, 3.mm height soft actuator, 3.5N, gold contact material 1.553In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 3.5 N 10 mA 32 VDC 200 mVA No SPST SMD/SMT Clear Clear 6.2 mm 6.2 mm 3.5 mm KSC2 100000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 1A 32VDC 4.3mm 1.6N Gullwing, IP67 9.331In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated SMD/SMT Straight 1.5 mm Round OFF - (ON) 1.6 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Blue 6.2 mm 6.2 mm 4.3 mm KSC7 5000000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 4.0N, G leads, Low Delta, Potting Friendly, IP67 13.463In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Orange 6.2 mm 6.2 mm 2.9 mm KSC-PF IP67 Reel, Cut Tape
C&K Tactile Switches 3.4N Gullwing 3.324In Stock
Min.: 1
Mult.: 1
Reel: 950

Non-Illuminated SMD/SMT Straight 3.2 mm Round OFF - (ON) 3.4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead White 6.2 mm 6.2 mm 7.7 mm KSC9 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Top actuated tact, soft actuator, J leads, 2.80N, 6.2 x 6.3 x 4.9 mm, Extended Life Time 18.817In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 2.8 N 1.3 mA 24 VDC 1 VA No SPST J Form Lead Clear 6.3 mm 6.2 mm 2.9 mm KSC TE 5000000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Sealed Tact Switch for SMT 5.927In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 5.5 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Gray 6.2 mm 6.2 mm 2.5 mm KSC1 100000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 1A 32VDC 4.9mm 1.45N Gullwing, IP67 8.995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated SMD/SMT Straight 2 mm Round OFF - (ON) 1.45 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Yellow 6.2 mm 6.2 mm 4.9 mm KSC10 5000000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches Sealed Tact Switch for SMT 8.695In Stock
Min.: 1
Mult.: 1
Reel: 950

Non-Illuminated SMD/SMT Straight 4.8 mm Round OFF - (ON) 1.8 N 50 mA 32 VDC 200 mVA No SPST J Form Lead Black 6.2 mm 6.2 mm 7.7 mm KSC6 IP67 Reel, Cut Tape
C&K Tactile Switches 50Db 340Gf Gullwing 6.264In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Orange 6.2 mm 6.2 mm 5.2 mm KSC4 300000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches Sealed Tact Switch for SMT 8.837In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 1.6 N 10 mA 32 VDC 200 mVA No SPST J Form Lead Clear Clear 6.2 mm 6.2 mm 3.5 mm KSC2 IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 4.0N, G leads, Potting Friendly, IP67 13.600In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Orange 6.2 mm 6.2 mm 2.9 mm KSC PF 300000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches Sealed Tact Switch for SMT 2.130In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 3.15 N 50 mA 32 VDC 1 VA No SPST J Form Lead Black 6.2 mm 6.2 mm 4.9 mm KSC8 300000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches TACTILE SWITCH 14.615In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Non-Illuminated SMD/SMT Straight Round 5 N 50 mA 32 VAC 1 VA SPST J Form Lead 6.2 mm 6.2 mm 3.9 mm KSC11 1000000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches 5.299In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Reel, Cut Tape
C&K Tactile Switches Gold 120Gf J-Lead 2.366In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 1.2 N 10 mA 24 VDC 200 mVA No SPST Leadless Orange 6.2 mm 6.2 mm 5.2 mm KSC4 IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Sealed Tact Switch for SMT 5.863In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated KSC8 Reel, Cut Tape
C&K Tactile Switches SPST-NO J LEAD 300g 2.099In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight 2.7 mm Round OFF - (ON) 1.4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Brown 6.2 mm 6.2 mm 5.2 mm KSC 100000 Cycle IP50
C&K Tactile Switches Sealed Tact Switch for SMT 4.771In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 32 VDC 1 VA No SPST J Form Lead Gray 6.2 mm 6.2 mm 2.5 mm KSC1 200000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches TACTILE SWITCH 6.131In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Non-Illuminated SMD/SMT Straight Round 1.6 N 50 mA 32 VAC 1 VA SPST J Form Lead 6.2 mm 6.2 mm 3.9 mm KSC11 3000000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches SPST Rnd Bttn J-Bend 0.05A 32VDC 1W 954In Stock
15.000Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 1.000

Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Orange 6.2 mm 6.2 mm 5.2 mm KSC4 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Gold 300Gf J-Lead 700In Stock
14.000Expected 7/1/2026
Min.: 1
Mult.: 1
Reel: 1.000
Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 3 N 10 mA 24 VDC 200 mVA No SPST Leadless Orange 6.2 mm 6.2 mm 5.2 mm KSC4 IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Silvr 300Gf J-Lead 13.364In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST J Form Lead Orange 6.2 mm 6.2 mm 5.2 mm KSC4 IP67 Reel, Cut Tape, MouseReel